Current Transformers:
250 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3935 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | |||
42M3934 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,600 $ | Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | |||
42M3936 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | |||
42M3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ 110,510 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | |||
42M3925 | CROMPTON - TE CONNECTIVITY | Each | 1+ 98,110 $ | Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | |||
36K4183 | CROMPTON - TE CONNECTIVITY | Each | 1+ 80,680 $ | Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | |||
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ 92,410 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||
73K5453 | CROMPTON - TE CONNECTIVITY | Each | 1+ 98,110 $ | Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | |||
42M3924 | CROMPTON - TE CONNECTIVITY | Each | 1+ 80,680 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | |||
42M3968 | CROMPTON - TE CONNECTIVITY | Each | 1+ 113,580 $ | Min : 1 / Mult : 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 40VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 6RL Series | |||
42M3951 | CROMPTON - TE CONNECTIVITY | Each | 1+ 52,520 $ | Min : 1 / Mult : 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 5SHT Series | |||
42M4049 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Min : 1 / Mult : 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 76RL Series | |||
Each | 1+ 90,350 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | Omega 30D 7RL Series | |||||
42M3944 | CROMPTON - TE CONNECTIVITY | Each | 1+ 10,430 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SHT Series | |||
42M3991 | CROMPTON - TE CONNECTIVITY | Each | 1+ 10,960 $ | Min : 1 / Mult : 1 | 1.5kA | ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SHT Series | |||
57K0495 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,740 $ | Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 6SFT Series | |||
42M4057 | CROMPTON - TE CONNECTIVITY | Each | 1+ 54,320 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 76SFT Series | |||
42M4010 | CROMPTON - TE CONNECTIVITY | Each | 1+ 11,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | |||
Each | 1+ 88,960 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30D 7ASHT Series | |||||
Each | 1+ 11,370 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30D 7RL Series | |||||
73K5471 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 2 | 50Hz | - | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 60A | 5A | 5SFT Series | ||||
42M3933 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,800 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | |||
73K5574 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 56RL Series | ||||
85C2465 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | |||
73K5449 | INSTRUMENT TRANSFORMER | Each | 1+ 100,970 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series |