Current Transformers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,210 $ 5+ 25,690 $ 10+ 25,160 $ 25+ 24,620 $ 50+ 23,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Molded Case | 50:5 | Class 1 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | |||||
Each | 1+ 29,920 $ 5+ 27,250 $ 10+ 26,690 $ 25+ 26,110 $ 50+ 24,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Molded Case | 100:5 | Class 1 | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | |||||
97AK4584 RoHS | SCHNEIDER ELECTRIC | Each | 1+ 139,600 $ 10+ 131,260 $ 25+ 120,070 $ 50+ 113,080 $ 100+ 100,860 $ Plus de tarifs | Min : 1 / Mult : 1 | Solid Core | 200:5 | Class 3 | 6VA | 21mm | 50Hz / 60Hz | DIN Rail | Screw | Metering | 200A | 5A | PowerLogic Series | |||
SCHNEIDER ELECTRIC | Each | 1+ 136,500 $ 10+ 128,360 $ 25+ 117,400 $ 50+ 110,560 $ 100+ 98,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Split Core | 125:5 | - | - | 21mm | - | DIN Rail | Screw | Metering & Protection | 125A | 5A | PowerLogic Series | ||||
36AJ4619 | CROMPTON - TE CONNECTIVITY | Each | 1+ 34,660 $ 5+ 30,330 $ 10+ 29,570 $ 20+ 28,750 $ 50+ 27,940 $ | Min : 1 / Mult : 1 | Molded Case | 200:5 | Class 1 | 5VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | |||
36AJ4618 | CROMPTON - TE CONNECTIVITY | Each | 1+ 19,720 $ 5+ 17,320 $ 10+ 16,920 $ 20+ 16,460 $ 50+ 16,020 $ | Min : 1 / Mult : 1 | Molded Case | 100:5 | Class 1 | 3.75VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | |||
Each | 1+ 28,210 $ 5+ 25,690 $ 10+ 25,160 $ 25+ 24,620 $ 50+ 23,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Molded Case | 60:5 | Class 1 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series | |||||
97AK4585 RoHS | SCHNEIDER ELECTRIC | Each | 1+ 151,230 $ 10+ 142,270 $ 25+ 126,360 $ 50+ 117,150 $ 100+ 111,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Solid Core | 250:5 | Class 3 | 7VA | 21mm | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PowerLogic Series |