PCB Transformers:
970 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Turns Ratio
Inductance
Primary Voltages
Secondary Voltages
DC Resistance
Power Rating
Frequency Range
Operating Temperature Min
Winding Type
Current Rating
Operating Temperature Max
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,820 $ 5+ 27,800 $ 10+ 25,770 $ 25+ 24,950 $ 50+ 24,290 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | - | - | 115V | 2 x 12V | - | 24VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 2A | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 16,200 $ 5+ 15,410 $ 10+ 14,610 $ 25+ 13,430 $ 50+ 12,960 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | - | - | 115V | 2 x 12V | - | 4.4VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 360mA | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 17,070 $ 5+ 16,240 $ 10+ 15,390 $ 25+ 14,750 $ 50+ 13,530 $ Plus de tarifs | Low Voltage, Split Bobbin | - | - | 115V | 10V, 20V | - | 12VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 600mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 46,830 $ 5+ 42,470 $ 10+ 38,100 $ 25+ 37,950 $ 50+ 37,770 $ Plus de tarifs | Split Bobbin | - | - | 115V, 230V | 15V, 30V | - | 48VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.6A | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 27,570 $ 5+ 25,360 $ 10+ 23,120 $ 50+ 21,440 $ 100+ 20,630 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 12V | - | 4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 160mA | - | - | Through Hole | FL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,060 $ 10+ 3,730 $ | BMS - Battery Management System | - | - | - | - | - | - | - | - | - | - | - | 4.3kV | Surface Mount | - | ||||||
Each | 1+ 23,930 $ 5+ 22,740 $ 10+ 21,670 $ 50+ 19,590 $ 100+ 18,880 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 500mVA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 27mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ 15,170 $ 5+ 14,460 $ 10+ 13,770 $ 25+ 13,320 $ 50+ 13,060 $ Plus de tarifs | Low Voltage, Split Bobbin | - | - | 115V | 2 x 18 | - | 6VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 340mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 13,570 $ 5+ 13,560 $ 10+ 13,540 $ 25+ 13,030 $ 50+ 12,790 $ Plus de tarifs | Low Voltage, Split Bobbin | - | - | 115V, 230V | 6.3V, 12.6V | - | 1.1VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 90mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 49,890 $ 5+ 47,440 $ 10+ 45,190 $ 50+ 40,870 $ 100+ 39,370 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 18V | - | 8VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 220mA | - | - | Through Hole | FL Series | ||||||
Each | 1+ 24,750 $ 5+ 24,220 $ 10+ 23,680 $ 25+ 23,240 $ 50+ 22,810 $ Plus de tarifs | Split Bobbin | - | - | 115V, 230V | 2 x 15V | - | 12VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 800mA | - | 2kV | Through Hole | FP Series | ||||||
Each | 1+ 20,260 $ 5+ 18,130 $ 10+ 15,980 $ 25+ 15,100 $ 50+ 14,610 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | - | - | 115V, 230V | 12V, 24V | - | 4.4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 180mA | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 10,190 $ 10+ 8,550 $ 25+ 8,250 $ 50+ 7,930 $ 100+ 7,440 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 230V | 2 x 15V | - | 1.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 50mA | - | - | Through Hole | VB Series | ||||||
Each | 1+ 11,080 $ 5+ 11,010 $ 10+ 10,930 $ 25+ 10,150 $ 50+ 9,870 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | - | - | 115V | 2 x 14V | - | 1.2VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 80mA | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 28,850 $ 5+ 27,430 $ 10+ 26,020 $ 25+ 23,180 $ 50+ 22,580 $ Plus de tarifs | Split Bobbin | - | - | 2 x 115V | 2 x 115V | - | 12VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 50mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 13,380 $ 10+ 11,070 $ 25+ 9,890 $ 50+ 8,710 $ 100+ 7,860 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 230V | 2 x 9V | - | 1.5VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | - | - | - | Through Hole | VB Series | ||||||
Each | 1+ 16,590 $ 5+ 15,660 $ 10+ 14,710 $ 25+ 13,900 $ 50+ 13,470 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | - | - | 115V, 230V | 8V, 16V | - | 4.4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 260mA | - | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 32,390 $ 5+ 31,990 $ 10+ 31,580 $ 25+ 31,210 $ 50+ 30,860 $ Plus de tarifs | Low Voltage, Split Bobbin | - | - | 115V, 230V | 14V, 28V | - | 36VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 1.3A | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 15,570 $ 5+ 14,810 $ 10+ 14,030 $ 25+ 13,500 $ 50+ 13,000 $ Plus de tarifs | Low Voltage, Split Bobbin | - | - | 115V, 230V | 2 x 18 | - | 2.4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 130mA | - | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 18,520 $ 5+ 17,620 $ 10+ 16,710 $ 25+ 15,810 $ 50+ 15,290 $ Plus de tarifs | Split Bobbin | - | - | 115V, 230V | 2 x 5V | - | 2VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 500mA | - | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 12,760 $ 5+ 12,190 $ 10+ 11,640 $ 50+ 11,070 $ 100+ 10,890 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 9V | - | 2.3VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 127mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ 30,740 $ 5+ 28,680 $ 10+ 26,610 $ 50+ 21,030 $ 100+ 20,690 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 18V | - | 4VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 110mA | - | - | Through Hole | FL Series | ||||||
Each | 1+ 49,810 $ 5+ 45,300 $ 10+ 43,520 $ 50+ 42,230 $ 100+ 41,480 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 15V | - | 24VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 2A | - | - | Through Hole | FL Series | ||||||
Each | 1+ 24,900 $ 5+ 24,260 $ 10+ 23,590 $ 50+ 22,760 $ 100+ 22,020 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 2 x 115V | 2 x 6V | - | 3.2VA | 50Hz / 60Hz | - | Dual Primary, Dual Secondary | 266mA | - | - | Through Hole | AVB Series | ||||||
Each | 1+ 18,950 $ 5+ 18,030 $ 10+ 17,160 $ 50+ 15,530 $ 100+ 14,950 $ Plus de tarifs | Encapsulated Safety Isolating | - | - | 230V | 2 x 15V | - | 2.8VA | 50Hz / 60Hz | - | Single Primary, Dual Secondary | 93mA | - | - | Through Hole | VB Series | ||||||