221 Résultats trouvés pour "HAMMOND"
Trouvez une vaste gamme de PCB Transformers dans Newark Électronique Canada. Nous stockons une large sélection de PCB Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond.
Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,990 $ 5+ 20,780 $ 10+ 18,560 $ 25+ 17,520 $ 50+ 16,930 $ Plus de tarifs | Split Bobbin | 115V, 230V | 17V, 34V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 170mA | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 22,510 $ 5+ 21,400 $ 10+ 20,270 $ 25+ 19,450 $ 50+ 16,680 $ Plus de tarifs | Split Bobbin | 115V, 230V | 6.3V, 12.6V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 450mA | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 14,530 $ 5+ 13,830 $ 10+ 13,110 $ 25+ 11,990 $ 50+ 11,680 $ Plus de tarifs | Concentric Wound Split Bobbin | 115V, 230V | 5V, 10V | 1VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 90mA | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 14,280 $ 5+ 13,790 $ 10+ 13,310 $ 25+ 9,480 $ | Low Voltage, Split Bobbin | 115V | 2 x 12V | 2.4VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 200mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 19,960 $ 5+ 18,990 $ 10+ 18,000 $ 25+ 17,680 $ 50+ 16,320 $ Plus de tarifs | Split Bobbin | 115V, 230V | 2 x 115V | 6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 50mA | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 20,190 $ 5+ 19,630 $ 10+ 19,060 $ 25+ 18,920 $ 50+ 18,770 $ Plus de tarifs | Split Bobbin | 115V, 230V | 2 x 12V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 23,480 $ 5+ 21,470 $ 10+ 19,450 $ | Split Bobbin | 115V, 230V | 6.3V, 12.6V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 900mA | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 25,150 $ 5+ 23,900 $ 10+ 22,650 $ 25+ 22,330 $ 50+ 18,440 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V, 230V | 2 x 18 | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 18,490 $ 5+ 16,670 $ 10+ 14,840 $ 25+ 13,900 $ 50+ 13,400 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 12V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 19,030 $ 5+ 19,020 $ 10+ 19,010 $ 25+ 15,880 $ 50+ 15,360 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 12V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 19,190 $ 5+ 18,240 $ 10+ 17,300 $ 25+ 14,310 $ 50+ 13,850 $ Plus de tarifs | Low Voltage, Split Bobbin | 2 x 115V | 2 x 6.3V | 5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 800mA | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ 16,070 $ 5+ 15,270 $ 10+ 14,450 $ 25+ 13,860 $ 50+ 13,420 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V, 230V | 2 x 10V | 2.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 240mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 16,160 $ 5+ 15,750 $ 10+ 15,340 $ 25+ 14,670 $ 50+ 14,270 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V, 230V | 2 x 12V | 2.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 200mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 17,110 $ 5+ 16,270 $ 10+ 15,420 $ 25+ 13,180 $ 50+ 12,760 $ Plus de tarifs | Low Voltage, Split Bobbin | 2 x 115V | 2 x 18 | 2.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 140mA | 4kV | Through Hole | 183 Series | ||||||
Each | 1+ 24,660 $ 5+ 23,370 $ 10+ 22,060 $ 25+ 20,810 $ 50+ 20,100 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 9V, 18V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1.1A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 27,690 $ 5+ 26,790 $ 10+ 25,890 $ 25+ 25,080 $ 50+ 24,400 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 6.3V, 12.6V | 36VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 2.85A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 22,870 $ 5+ 21,990 $ 10+ 21,120 $ 25+ 19,140 $ 50+ 18,440 $ Plus de tarifs | Split Bobbin | 2 x 115V | 2 x 44V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 130mA | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 29,780 $ 5+ 27,760 $ 10+ 25,750 $ 25+ 24,930 $ 50+ 24,260 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 12V | 24VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 2A | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 16,200 $ 5+ 15,410 $ 10+ 14,610 $ 25+ 13,430 $ 50+ 12,960 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 12V | 4.4VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 360mA | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 17,060 $ 5+ 16,230 $ 10+ 15,380 $ 25+ 14,750 $ 50+ 13,530 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 10V, 20V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 600mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 47,460 $ 5+ 42,900 $ 10+ 38,330 $ 25+ 38,080 $ 50+ 37,810 $ Plus de tarifs | Split Bobbin | 115V, 230V | 15V, 30V | 48VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.6A | 1.75kV | Through Hole | 229 Series | ||||||
Each | 1+ 15,170 $ 5+ 14,460 $ 10+ 13,770 $ 25+ 13,320 $ 50+ 13,060 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 18 | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 340mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 13,570 $ 5+ 13,560 $ 10+ 13,540 $ 25+ 13,030 $ 50+ 12,790 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V, 230V | 6.3V, 12.6V | 1.1VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 90mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 20,230 $ 5+ 18,120 $ 10+ 15,980 $ 25+ 15,110 $ 50+ 14,610 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V, 230V | 12V, 24V | 4.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 180mA | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 11,070 $ 5+ 10,990 $ 10+ 10,900 $ 25+ 10,120 $ 50+ 9,860 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 14V | 1.2VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 80mA | 2kV | Through Hole | 160-161 Series | ||||||