PCB Transformers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,820 $ 5+ 27,400 $ 10+ 25,970 $ 25+ 24,900 $ 50+ 24,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Low Voltage, Split Bobbin | 115V | 12V, 24V | 36VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1.5A | 2.5kV | Through Hole | 162-164 Series | |||||
Each | 1+ 36,850 $ 5+ 36,490 $ 10+ 36,120 $ 25+ 29,670 $ 50+ 29,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Split Bobbin | 115V, 230V | 8V, 16V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.5A | 1.75kV | Through Hole | 229 Series | |||||
Each | 1+ 21,580 $ 5+ 20,060 $ | Min : 1 / Mult : 1 | Bobbin | 2 x 115V | 2 x 8V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.5A | 1.5kV | Through Hole | F Series | |||||
Each | 5+ 24,270 $ | Min : 8 / Mult : 8 | Split Bobbin | 115V, 230V | 12V | 36VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.5A | 4.2kVrms | Through Hole | - | |||||
100+ 4,810 $ | Min : 910 / Mult : 130 Min : 910 / Mult : 130 | High Frequency | 10V, 33V to 57V | 12V | 36VA | 200kHz | Dual Primary, Dual Secondary | 1.5A | 2.25kV | Surface Mount | EP13 Plus Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 3,480 $ 2000+ 3,310 $ 4000+ 3,080 $ 8000+ 2,870 $ 12000+ 2,770 $ Plus de tarifs | Min : 910 / Mult : 130 | High Frequency | 10V, 33V to 57V | 12V | 36VA | 200kHz | Dual Primary, Dual Secondary | 1.5A | 2.25kV | Surface Mount | EP13 Plus Series |