PCB Transformers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,880 $ 5+ 14,390 $ 10+ 13,450 $ 25+ 13,200 $ 50+ 12,920 $ Plus de tarifs | Min : 1 / Mult : 1 | Low Voltage, Split Bobbin | 2 x 115V | 2 x 18 | 2.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 140mA | 4kV | Through Hole | 183 Series | |||||
Each | 1+ 12,110 $ 5+ 11,120 $ 10+ 10,120 $ 25+ 9,620 $ 50+ 9,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Concentric Wound Split Bobbin | 115V | 2 x 6.3V | 1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 140mA | 2kV | Through Hole | 160-161 Series | |||||
Each | 1+ 16,990 $ 5+ 16,160 $ 10+ 15,320 $ 25+ 14,700 $ 50+ 12,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Concentric Wound Split Bobbin | 115V, 230V | 2 x 6.3V | 1VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 140mA | 2kV | Through Hole | 160-161 Series | |||||
Each | 1+ 12,060 $ 5+ 11,390 $ 10+ 10,510 $ 25+ 9,250 $ 50+ 8,430 $ Plus de tarifs | Min : 1 / Mult : 1 | Dual Bobbin | 2 x 115V | 2 x 18 | 2.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 140mA | 4kV | Through Hole | VPP Series |