115V PCB Transformers:
118 produit(s) trouvé(s)Trouvez une vaste gamme de 115V PCB Transformers dans Newark Électronique Canada. Nous stockons une large gamme de PCB Transformers, tels que 2 x 115V, 230V, 115V, 230V & 115V PCB Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Triad Magnetics, Multicomp & Stancor.
Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,170 $ 5+ 13,610 $ 10+ 13,040 $ 25+ 9,610 $ | Low Voltage, Split Bobbin | 115V | 2 x 12V | 2.4VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 200mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 236,980 $ 25+ 204,890 $ 50+ 190,900 $ 100+ 174,440 $ 250+ 148,940 $ | Safety Isolating | 115V | 115V | - | - | Single Primary, Single Secondary | 12.5A | 2.5kV | Through Hole | - | ||||||
Each | 1+ 18,230 $ 5+ 16,500 $ 10+ 14,750 $ 25+ 13,850 $ 50+ 13,360 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 12V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 19,050 $ 5+ 18,050 $ 10+ 17,050 $ 25+ 16,040 $ 50+ 15,540 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 12V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 16,090 $ 5+ 15,290 $ 10+ 14,490 $ 25+ 13,450 $ 50+ 12,970 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 12V | 4.4VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 360mA | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 27,790 $ 5+ 26,720 $ 10+ 25,640 $ 25+ 24,820 $ 50+ 24,180 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 6.3V, 12.6V | 36VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 2.85A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 29,570 $ 5+ 27,570 $ 10+ 25,570 $ 25+ 24,750 $ 50+ 24,080 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 12V | 24VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 2A | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 16,360 $ 5+ 15,660 $ 10+ 14,930 $ 25+ 14,420 $ 50+ 12,670 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 10V, 20V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 600mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 15,210 $ 5+ 14,420 $ 10+ 13,640 $ 25+ 13,210 $ 50+ 12,970 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 18 | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 340mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 11,050 $ 5+ 10,960 $ 10+ 10,850 $ 25+ 10,070 $ 50+ 9,800 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 14V | 1.2VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 80mA | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 135,680 $ 5+ 130,710 $ 10+ 125,700 $ 25+ 123,460 $ 50+ 121,920 $ Plus de tarifs | Low Voltage | 115V | 2 x 15V | 20VA | 400Hz | Single Primary, Dual Secondary | 1.33A | - | Through Hole | 226-227-228 Series | ||||||
Each | 1+ 14,520 $ 5+ 13,810 $ 10+ 13,080 $ 25+ 12,150 $ 50+ 11,680 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 10V | 2.4VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 240mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 18,660 $ 5+ 17,740 $ 10+ 16,810 $ 25+ 16,130 $ 50+ 15,630 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 18 | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 700mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 22,410 $ 5+ 21,200 $ 10+ 20,010 $ 25+ 18,920 $ 50+ 18,300 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 12V, 24V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 800mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 17,250 $ 5+ 16,290 $ 10+ 15,320 $ 25+ 14,490 $ 50+ 14,030 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 8V | 10VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1.28A | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 14,280 $ 5+ 13,570 $ 10+ 12,880 $ 25+ 11,470 $ 50+ 11,320 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 18 | 2.4VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 130mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 15,070 $ 5+ 14,350 $ 10+ 13,640 $ 25+ 12,880 $ 50+ 12,440 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 5V, 10V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 600mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 29,430 $ 5+ 27,640 $ 10+ 25,830 $ 25+ 25,010 $ 50+ 24,320 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 12V, 24V | 36VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1.5A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 12,140 $ 5+ 11,550 $ 10+ 10,970 $ 25+ 9,800 $ 50+ 9,680 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 8V | 1.2VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 150mA | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 16,490 $ 5+ 16,410 $ 10+ 16,340 $ 25+ 15,470 $ 50+ 15,110 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 10V | 10VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 2kV | Through Hole | 160-161 Series | ||||||
Each | 1+ 16,410 $ 5+ 15,610 $ 10+ 14,790 $ 25+ 13,740 $ 50+ 12,640 $ Plus de tarifs | Non-Concentric Wound Split Bobbin | 115V | 2 x 10V | 1.2VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 120mA | 2kV | Through Hole | 160-161 Series | ||||||
44F2118 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Split Bobbin | 115V | 2 x 6.3V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | - | Through Hole | SW Series | |||||
Each | 1+ 28,500 $ 5+ 28,010 $ 10+ 27,510 $ 25+ 27,120 $ 50+ 26,750 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 10V, 20V | 36VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1.8A | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 17,480 $ 5+ 16,700 $ 10+ 15,910 $ 25+ 15,310 $ 50+ 15,040 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 2 x 14V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 840mA | 2.5kV | Through Hole | 162-164 Series | ||||||
Each | 1+ 22,420 $ 5+ 21,220 $ 10+ 20,010 $ 25+ 18,920 $ 50+ 18,300 $ Plus de tarifs | Low Voltage, Split Bobbin | 115V | 6.3V, 12.6V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1.6A | 2.5kV | Through Hole | 162-164 Series | ||||||