F Series PCB Transformers:
43 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,710 $ 5+ 10,540 $ 10+ 10,360 $ 25+ 10,180 $ 50+ 9,970 $ | Split Bobbin | 115V | 2 x 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 100mA | 2.5kV | Through Hole | F Series | ||||||
Each | 1+ 22,930 $ 5+ 22,420 $ 10+ 21,910 $ 25+ 21,510 $ | Split Bobbin | 115V | 2 x 12V | 20VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 800mA | 4.2kV | Through Hole | F Series | ||||||
Each | 1+ 16,830 $ 5+ 15,900 $ 10+ 14,690 $ 25+ 12,910 $ 50+ 11,770 $ Plus de tarifs | Bobbin | 115V | 2 x 20V | 7.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 376mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 12,430 $ | Split Bobbin | 115V | 2 x 12V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 2.5kV | Through Hole | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ 19,940 $ 5+ 18,840 $ 10+ 17,400 $ 25+ 15,290 $ 50+ 13,940 $ Plus de tarifs | Bobbin | 115V, 230V | 2 x 6.3V | 4.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | 1.5kV | Through Hole | F Series | |||||
Each | 10+ 6,560 $ 25+ 6,410 $ 50+ 6,300 $ | Split Bobbin | 115V | 2 x 12V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 45mA | 4.2kV | Through Hole | F Series | ||||||
Each | 1+ 8,290 $ | Split Bobbin | 115V | 2 x 6.3V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 200mA | 2.5kV | Through Hole | F Series | ||||||
Each | 1+ 22,640 $ 5+ 21,530 $ 10+ 19,220 $ 25+ 17,520 $ 50+ 16,570 $ Plus de tarifs | Bobbin | 2 x 115V | 2 x 10V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 15,540 $ 5+ 15,160 $ 10+ 14,760 $ 25+ 14,440 $ | Split Bobbin | 115V | 2 x 8V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 800mA | 2.5kV | Through Hole | F Series | ||||||
Each | 1+ 20,170 $ 5+ 19,060 $ 10+ 16,760 $ 25+ 15,040 $ 50+ 14,100 $ Plus de tarifs | Bobbin | 115V, 230V | 2 x 12V | 10VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 900mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 12,140 $ 5+ 11,470 $ 10+ 10,590 $ 25+ 9,310 $ 50+ 8,490 $ Plus de tarifs | Split Bobbin | 115V | 2 x 8V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 300mA | 2.5kV | Through Hole | F Series | ||||||
Each | 1+ 13,360 $ 5+ 13,150 $ 10+ 12,970 $ 25+ 12,770 $ 50+ 12,540 $ Plus de tarifs | Bobbin | 2 x 115V | 115V, 230V | 1.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 100mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 10,990 $ 5+ 10,810 $ 10+ 10,640 $ 25+ 10,440 $ 50+ 10,220 $ | Split Bobbin | 115V | 2 x 6.3V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 90mA | 2.5kV | Through Hole | F Series | ||||||
Each | 10+ 6,760 $ 25+ 6,610 $ 50+ 6,480 $ | Split Bobbin | 115V | 2 x 5V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 110mA | 4.2kV | Through Hole | F Series | ||||||
Each | 10+ 15,450 $ 25+ 15,170 $ | Split Bobbin | 115V | 2 x 12V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 4.2kV | Through Hole | F Series | ||||||
Each | 10+ 9,210 $ 25+ 9,080 $ 50+ 8,890 $ | Split Bobbin | 115V | 2 x 6.3V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 4.2kV | Through Hole | F Series | ||||||
TRIAD MAGNETICS | Each | 1+ 16,830 $ 5+ 15,900 $ 10+ 14,690 $ 25+ 12,910 $ 50+ 11,770 $ Plus de tarifs | Bobbin | 115V | 7.5V, 15V | 7.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 1A | 1.5kV | Through Hole | F Series | |||||
Each | 1+ 16,830 $ 5+ 15,900 $ 10+ 14,690 $ 25+ 12,910 $ 50+ 11,770 $ Plus de tarifs | Bobbin | 115V | 2 x 15V | 7.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 500mA | 1.5kV | Through Hole | F Series | ||||||
Each | 1+ 13,750 $ 5+ 13,510 $ 10+ 13,290 $ 25+ 13,060 $ 50+ 12,790 $ | Bobbin | 115V | 2 x 6.3V | 4.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 700mA | 1.5kV | Through Hole | F Series | ||||||
Each | 10+ 8,820 $ 25+ 8,680 $ 50+ 8,520 $ 100+ 8,360 $ 250+ 8,210 $ | Split Bobbin | 115V | 2 x 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 100mA | 4.2kV | Through Hole | F Series | ||||||
Each | 10+ 7,640 $ 25+ 7,550 $ 50+ 7,410 $ | Split Bobbin | 115V | 2 x 8V | 2.5VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 150mA | 2.5kV | Through Hole | F Series | ||||||
Each | 10+ 6,150 $ 25+ 5,990 $ 50+ 5,860 $ | Split Bobbin | 115V | 2 x 10V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 55mA | 4.2kV | Through Hole | F Series | ||||||
Each | 10+ 14,110 $ 25+ 13,820 $ | Split Bobbin | 115V | 2 x 28V | 12VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 220mA | 4.2kV | Through Hole | F Series | ||||||
Each | 1+ 13,400 $ 5+ 13,180 $ 10+ 12,960 $ 25+ 12,740 $ 50+ 12,460 $ | Split Bobbin | 115V | 2 x 10V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 300mA | 2.5kV | Through Hole | F Series | ||||||
Each | 1+ 15,520 $ 5+ 15,290 $ 10+ 15,060 $ 25+ 14,830 $ 50+ 14,560 $ | Split Bobbin | 115V | 2 x 12V | 6VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 250mA | 2.5kV | Through Hole | F Series | ||||||