24V PCB Transformers:
24 produit(s) trouvé(s)Trouvez une vaste gamme de 24V PCB Transformers dans Newark Électronique Canada. Nous stockons une large gamme de PCB Transformers, tels que 2 x 12V, 2 x 15V, 2 x 9V & 2 x 8V PCB Transformers provenant des plus grands fabricants mondiaux, notamment : Solahd, Myrra, Multicomp, Block & Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
PCB Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Transformer Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 98,490 $ 25+ 85,160 $ 50+ 79,350 $ 100+ 72,510 $ 250+ 61,900 $ | Safety Isolating | 117V | 24V | - | - | Single Primary, Single Secondary | 1A | 2.5kV | Through Hole | - | ||||||
Each | 1+ 6,340 $ 10+ 6,040 $ 25+ 5,740 $ 50+ 5,440 $ 100+ 5,230 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 1.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 63mA | 4kV | Through Hole | 44000 Series | ||||||
Each | 1+ 8,160 $ 10+ 7,790 $ 25+ 7,400 $ 50+ 7,020 $ 100+ 6,750 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 3.2VA | 50Hz / 60Hz | Single Primary, Single Secondary | 133mA | 4kV | Through Hole | 44000 Series | ||||||
Each | 1+ 6,480 $ 10+ 6,180 $ 25+ 5,880 $ 50+ 5,580 $ 100+ 5,360 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 2VA | 50Hz / 60Hz | Single Primary, Single Secondary | 83mA | 4kV | Through Hole | 44000 Series | ||||||
Each | 1+ 10,050 $ 10+ 9,580 $ 25+ 9,110 $ 50+ 8,640 $ 100+ 8,300 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | 4kV | Through Hole | 44000 Series | ||||||
Each | 1+ 13,350 $ 5+ 12,250 $ 10+ 11,960 $ 25+ 11,720 $ 50+ 11,190 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 10VA | 50Hz / 60Hz | Single Primary, Single Secondary | 417mA | 4kV | Through Hole | 44000 Series | ||||||
Each | 1+ 17,480 $ 5+ 16,030 $ 10+ 15,660 $ 25+ 15,340 $ 50+ 14,650 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 16VA | 50Hz / 60Hz | Single Primary, Single Secondary | - | 4kV | Through Hole | 44000 Series | ||||||
78AK8998 RoHS | Each | 1+ 28,750 $ 5+ 28,290 $ 10+ 27,820 $ 50+ 23,520 $ 100+ 23,090 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 10VA | 50Hz to 60Hz | Single Primary, Single Secondary | - | - | Through Hole | VC Series | |||||
78AK9015 RoHS | Each | 1+ 24,540 $ 5+ 24,120 $ 10+ 23,680 $ 50+ 20,100 $ 100+ 19,730 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 5VA | 50Hz to 60Hz | Single Primary, Single Secondary | - | - | Through Hole | VC Series | |||||
78AK9004 RoHS | Each | 1+ 38,050 $ 5+ 37,340 $ 10+ 36,630 $ 50+ 31,110 $ 100+ 30,540 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 16VA | 50Hz to 60Hz | Single Primary, Single Secondary | - | - | Through Hole | VC Series | |||||
Each | 1+ 0,000 $ | Safety Isolating | 117V | 24V | - | - | Single Primary, Single Secondary | 4A | 2.5kV | Through Hole | - | ||||||
Each | 1+ 7,840 $ 10+ 7,680 $ 25+ 7,500 $ 50+ 7,360 $ | Split Bobbin | 115V, 230V | 24V | 2.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 50mA | 4.2kVrms | Through Hole | - | ||||||
Each | 1+ 322,730 $ | Encapsulated | 120V, 240V | 24V | 500VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 158,960 $ 10+ 154,910 $ 25+ 137,880 $ 50+ 126,520 $ 100+ 119,220 $ Plus de tarifs | Encapsulated | 2 x 120V | 24V | 100VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 91,540 $ 10+ 89,630 $ 25+ 87,730 $ 50+ 85,820 $ 100+ 83,900 $ | Encapsulated | 2 x 120V | 24V | 50VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 130,160 $ 5+ 128,930 $ 10+ 127,680 $ 25+ 126,440 $ 50+ 122,210 $ Plus de tarifs | Encapsulated | 2 x 120V | 24V | 150VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 209,640 $ | Encapsulated | 2 x 120V | 24V | 300VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 1+ 448,010 $ 5+ 415,390 $ 10+ 389,290 $ 25+ 361,010 $ 50+ 339,280 $ Plus de tarifs | Encapsulated | 200V, 208V, 220V, 230V, 240V, 277V, 380V, 400V, 415V, 480V | 24V | 50VA | 50Hz / 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | 5+ 113,210 $ 10+ 110,840 $ 25+ 108,490 $ 50+ 106,130 $ 100+ 103,770 $ | Encapsulated | 2 x 120V | 24V | 75VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Safety Isolating | 117V | 24V | - | - | Single Primary, Single Secondary | 12A | 2.5kV | Through Hole | - | ||||||
Each | 1+ 263,130 $ 5+ 250,360 $ 10+ 243,980 $ 25+ 217,150 $ 50+ 199,270 $ Plus de tarifs | Encapsulated | 2 x 120V | 24V | 200VA | 60Hz | - | - | - | Through Hole | SBE Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Safety Isolating | 117V | 24V | - | - | Single Primary, Single Secondary | 2A | 2.5kV | Through Hole | - | ||||||
Each | 1+ 6,430 $ 10+ 6,270 $ 25+ 6,110 $ 50+ 5,980 $ | Split Bobbin | 115V | 24V | 1.1VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 23mA | 4.2kVrms | Through Hole | - | ||||||
Each | 1+ 6,580 $ 10+ 6,270 $ 25+ 5,970 $ 50+ 5,660 $ 100+ 5,440 $ Plus de tarifs | Encapsulated Safety Isolating | 230V | 24V | 2.3VA | 50Hz / 60Hz | Single Primary, Single Secondary | 96mA | 4kV | Through Hole | 44000 Series | ||||||