Toroidal Power Transformers:
532 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 62,460 $ 25+ 59,660 $ 50+ 56,870 $ 100+ 54,060 $ 250+ 51,860 $ | 30VA | 2 x 6V | 230V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | - | 39mm | 2.5A | - | ||||||
Each | 1+ 83,150 $ 25+ 79,710 $ 50+ 76,260 $ 100+ 72,810 $ 250+ 70,100 $ | 160VA | 2 x 18V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 46mm | 4.44A | VTX | ||||||
Each | 1+ 83,150 $ 25+ 79,710 $ 50+ 76,260 $ 100+ 72,810 $ 250+ 70,100 $ | 160VA | 2 x 25V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 46mm | 3.2A | VTX | ||||||
Each | 1+ 51,230 $ 25+ 49,100 $ 50+ 46,970 $ 100+ 44,850 $ 250+ 43,180 $ | 30VA | 2 x 15V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 31mm | 1A | VTX | ||||||
MULTICOMP PRO | Each | 1+ 55,740 $ 25+ 53,250 $ 50+ 50,750 $ 100+ 48,250 $ 250+ 46,290 $ | 60VA | 2 x 9V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91.5mm | 39mm | 3.33A | MCTA | |||||
Each | 1+ 62,460 $ 25+ 59,660 $ 50+ 56,870 $ 100+ 54,060 $ 250+ 51,860 $ | 30VA | 2 x 9V | 230V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | - | 39mm | 1.67A | - | ||||||
Each | 1+ 754,890 $ 5+ 745,360 $ 10+ 735,840 $ | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 149,760 $ 5+ 140,810 $ 10+ 131,850 $ 25+ 128,150 $ 50+ 124,660 $ Plus de tarifs | 300VA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 124mm | 47.8mm | 1.25A | 1182 Series | ||||||
Each | 1+ 203,260 $ 5+ 192,120 $ 10+ 180,950 $ 25+ 175,310 $ 50+ 169,700 $ | 625VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 60.5mm | 5.34A | 1182 Series | ||||||
Each | 1+ 199,680 $ 5+ 190,950 $ 10+ 182,210 $ 25+ 175,310 $ 50+ 169,700 $ | 625VA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 60.5mm | 2.6A | 1182 Series | ||||||
Each | 1+ 97,540 $ 5+ 93,660 $ 10+ 89,780 $ 25+ 81,640 $ 50+ 79,680 $ Plus de tarifs | 50VA | 6V, 12V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 82.6mm | 38mm | 8.34A | 1182 Series | ||||||
Each | 1+ 120,350 $ 5+ 115,180 $ 10+ 110,020 $ 25+ 104,840 $ 50+ 101,920 $ Plus de tarifs | 160VA | 12V, 24V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 108mm | 44.5mm | 13.34A | 1182 Series | ||||||
Each | 1+ 87,090 $ 5+ 81,770 $ 10+ 76,450 $ | 30VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 256mA | 1182 Series | ||||||
Each | 1+ 90,550 $ 5+ 85,100 $ 10+ 79,660 $ 25+ 76,660 $ 50+ 74,170 $ Plus de tarifs | 30VA | 15V, 30V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 2A | 1182 Series | ||||||
Each | 1+ 90,550 $ 5+ 86,890 $ 10+ 83,220 $ 25+ 76,550 $ 50+ 74,080 $ Plus de tarifs | 30VA | 18V, 36V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 1.66A | 1182 Series | ||||||
Each | 1+ 95,110 $ 5+ 91,650 $ 10+ 88,190 $ 25+ 87,770 $ 50+ 84,970 $ Plus de tarifs | 80VA | 22V, 44V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 89mm | 38mm | 3.64A | 1182 Series | ||||||
Each | 1+ 202,510 $ 5+ 191,630 $ 10+ 180,720 $ 25+ 175,310 $ 50+ 169,700 $ | 625VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 60.5mm | 5.68A | 1182 Series | ||||||
31AJ8188 RoHS | Each | 1+ 360,570 $ 5+ 337,080 $ 10+ 313,600 $ 25+ 312,000 $ | - | - | - | - | - | - | - | - | - | - | - | |||||
VIGORTRONIX | Each | 1+ 152,740 $ 5+ 139,630 $ 10+ 137,730 $ 25+ 134,600 $ 50+ 128,340 $ Plus de tarifs | 500VA | 2 x 24V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 60mm | 10.4A | - | |||||
VIGORTRONIX | Each | 1+ 106,140 $ 5+ 97,030 $ 10+ 95,710 $ 25+ 93,540 $ 50+ 89,200 $ Plus de tarifs | 300VA | 2 x 24V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 54mm | 6.25A | - | |||||
VIGORTRONIX | Each | 1+ 106,140 $ 5+ 97,030 $ 10+ 95,710 $ 25+ 93,540 $ 50+ 89,200 $ Plus de tarifs | 300VA | 2 x 35V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 54mm | 4.28A | - | |||||
VIGORTRONIX | Each | 1+ 41,150 $ 5+ 37,710 $ 10+ 36,730 $ 25+ 36,090 $ 50+ 34,550 $ Plus de tarifs | 30VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 32mm | 830mA | - | |||||
MULTICOMP PRO | Each | 1+ 82,540 $ 25+ 78,840 $ 50+ 75,150 $ 100+ 71,450 $ 250+ 68,540 $ | 120VA | 2 x 55V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 1.09A | MCTA | |||||
Each | 1+ 51,610 $ 25+ 49,310 $ 50+ 47,000 $ 100+ 44,680 $ 250+ 42,870 $ | 15VA | 2 x 18V | 230V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | - | 34.5mm | 420mA | - | ||||||
Each | 1+ 105,600 $ 5+ 105,100 $ 10+ 104,600 $ 25+ 101,080 $ 50+ 97,580 $ Plus de tarifs | 120VA | 2 x 9V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 101mm | 42.7mm | 13.34A | 182 Series | ||||||