Toroidal Power Transformers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 51,000 $ 10+ 49,500 $ 25+ 48,520 $ 50+ 46,180 $ 100+ 41,480 $ Plus de tarifs | Min : 5 / Mult : 5 | 7VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 47mm | 21.5mm | 292mA | 62000 Series | |||||
Each | 5+ 66,060 $ 10+ 64,110 $ 25+ 62,850 $ 50+ 59,800 $ 100+ 53,710 $ Plus de tarifs | Min : 5 / Mult : 5 | 25VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 58mm | 34.5mm | 1.041A | 62000 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.6VA | 2 x 9V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 37.5mm | 17mm | 89mA | 62000 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 15VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 57.5mm | 24mm | 625mA | 62000 Series | ||||||
Each | 5+ 49,110 $ 10+ 47,670 $ 25+ 46,720 $ 50+ 44,470 $ 100+ 39,920 $ Plus de tarifs | Min : 5 / Mult : 5 | 5VA | 2 x 7V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 47mm | 18mm | 357mA | 62000 Series | |||||
87P0466 | Each | 5+ 61,830 $ 10+ 60,010 $ 25+ 58,830 $ 50+ 55,980 $ 100+ 50,280 $ Plus de tarifs | Min : 5 / Mult : 5 | 15VA | 2 x 22 | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 57.5mm | 24mm | 341mA | 62000 Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 10VA | 2 x 7V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 53.5mm | 23.5mm | 714mA | 62000 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 25VA | 2 x 22V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 58mm | 34.5mm | 568mA | 62000 Series | ||||||
Each | 5+ 47,990 $ 10+ 46,580 $ 25+ 45,650 $ 50+ 43,440 $ 100+ 39,020 $ Plus de tarifs | Min : 5 / Mult : 5 | 3.2VA | 2 x 9V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 42mm | 17.5mm | 178mA | 62000 Series |