152 Résultats trouvés pour "HAMMOND"
Trouvez une vaste gamme de Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Toroidal Power Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 502,320 $ 5+ 479,640 $ 10+ 456,940 $ | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 190,240 $ 5+ 188,210 $ 10+ 186,190 $ 25+ 185,360 $ 50+ 184,600 $ | 500VA | 2 x 30V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 139.7mm | 56.1mm | 16.66A | 182 Series | ||||||
Each | 1+ 149,540 $ 5+ 141,140 $ 10+ 132,720 $ 25+ 129,330 $ 50+ 125,400 $ Plus de tarifs | 300VA | 15V, 30V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | 47.8mm | 20A | 1182 Series | ||||||
Each | 1+ 378,740 $ 5+ 360,030 $ 10+ 341,320 $ 25+ 334,030 $ | 1.5kVA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 13.6A | 1182 Series | ||||||
Each | 1+ 140,920 $ 5+ 135,810 $ 10+ 130,680 $ 25+ 126,590 $ 50+ 124,340 $ Plus de tarifs | 300VA | 30V, 60V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 124mm | 47.8mm | 10A | 1182 Series | ||||||
Each | 1+ 94,360 $ 5+ 90,340 $ 10+ 86,320 $ 25+ 81,650 $ 50+ 79,870 $ Plus de tarifs | 50VA | 15V, 30V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 82.6mm | 38mm | 3.34A | 1182 Series | ||||||
Each | 1+ 173,770 $ 5+ 172,100 $ 10+ 170,400 $ 25+ 161,400 $ 50+ 152,740 $ Plus de tarifs | 500VA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 4.28A | 1182 Series | ||||||
Each | 1+ 362,340 $ 5+ 355,580 $ 10+ 348,810 $ 25+ 343,600 $ | 1.5kVA | 2 x 60V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 183mm | 89mm | 12.5A | 182 Series | ||||||
Each | 1+ 378,720 $ 5+ 360,010 $ 10+ 341,320 $ 25+ 334,030 $ | 1.5kVA | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 12.8A | 1182 Series | ||||||
Each | 1+ 135,640 $ 5+ 127,540 $ 10+ 119,420 $ 25+ 115,960 $ 50+ 112,680 $ Plus de tarifs | 225VA | 30V, 60V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 114.3mm | 47.8mm | 7.5A | 1182 Series | ||||||
Each | 1+ 196,330 $ | 750VA | 60V, 120V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 73.2mm | 12.5A | 1182 Series | ||||||
Each | 1+ 89,780 $ 5+ 84,660 $ 10+ 79,540 $ 25+ 76,500 $ 50+ 74,020 $ Plus de tarifs | 30VA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 125mA | 1182 Series | ||||||
Each | 1+ 117,400 $ 5+ 107,770 $ 10+ 98,120 $ 25+ 94,000 $ 50+ 91,010 $ Plus de tarifs | 120VA | 9V, 18V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 95.3mm | 41.4mm | 13.34A | 1182 Series | ||||||
Each | 1+ 279,200 $ 5+ 264,920 $ 10+ 250,630 $ 25+ 241,590 $ | 1kVA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 159mm | 73.2mm | 4.17A | 1182 Series | ||||||
Each | 1+ 88,170 $ 5+ 85,950 $ 10+ 83,710 $ 25+ 82,180 $ 50+ 80,780 $ Plus de tarifs | 30VA | 9V, 18V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 3.34A | 1182 Series | ||||||
Each | 1+ 186,610 $ 5+ 178,100 $ 10+ 169,580 $ 25+ 164,020 $ 50+ 158,770 $ | 500VA | 30V, 60V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 16.66A | 1182 Series | ||||||
Each | 1+ 112,840 $ 5+ 111,150 $ 10+ 109,440 $ 25+ 104,880 $ 50+ 100,450 $ Plus de tarifs | 120VA | 2 x 18 | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 101mm | 42.7mm | 6.66A | 182 Series | ||||||
Each | 1+ 101,780 $ 5+ 96,070 $ 10+ 90,350 $ 25+ 85,520 $ 50+ 83,610 $ Plus de tarifs | 80VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 89mm | 38mm | 728mA | 1182 Series | ||||||
Each | 1+ 217,290 $ 5+ 216,230 $ 10+ 215,180 $ 25+ 213,770 $ | 750VA | 240V | 117V, 234V | Dual Primary, Single Secondary | Open | Chassis Mount | Wire Leaded | 149.4mm | 73.2mm | 3.13A | 1182 Series | ||||||
Each | 1+ 98,740 $ 5+ 94,540 $ 10+ 90,340 $ 25+ 85,500 $ 50+ 83,580 $ Plus de tarifs | 80VA | 9V, 18V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 89mm | 38mm | 8.88A | 1182 Series | ||||||
Each | 1+ 97,230 $ 5+ 91,730 $ 10+ 86,240 $ 25+ 81,640 $ 50+ 79,820 $ Plus de tarifs | 50VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 82.6mm | 38mm | 454mA | 1182 Series | ||||||
Each | 1+ 365,740 $ 5+ 363,840 $ 10+ 361,920 $ 25+ 361,360 $ | 1.5kVA | 60V, 120V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 184.2mm | 82.6mm | 25A | 1182 Series | ||||||
Each | 1+ 190,640 $ 5+ 179,440 $ 10+ 168,240 $ 25+ 164,020 $ 50+ 158,770 $ | 500VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139.7mm | 57.2mm | 4.54A | 1182 Series | ||||||
Each | 1+ 349,160 $ 5+ 347,680 $ 10+ 346,180 $ 25+ 345,910 $ | 1.5kVA | 2 x 40V | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 183mm | 89mm | 18.8A | 182 Series | ||||||
Each | 1+ 89,620 $ 5+ 85,270 $ 10+ 80,920 $ 25+ 77,520 $ 50+ 74,790 $ Plus de tarifs | 30VA | 110V, 220V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 76.2mm | 32mm | 272mA | 1182 Series | ||||||