126 Résultats trouvés pour "PRO SIGNAL"
Trouvez une vaste gamme de Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Toroidal Power Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Multicomp Pro & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 52,670 $ 25+ 50,320 $ 50+ 47,960 $ 100+ 45,600 $ 250+ 43,750 $ | 50VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | - | 34.5mm | 1.67A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 52,670 $ 25+ 50,320 $ 50+ 47,960 $ 100+ 45,600 $ 250+ 43,750 $ | 50VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1.39A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 159,530 $ 25+ 152,390 $ 50+ 145,250 $ 100+ 138,100 $ 250+ 132,480 $ | 300VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 6A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 52,670 $ 25+ 50,320 $ 50+ 47,960 $ 100+ 45,600 $ 250+ 43,750 $ | 50VA | 2 x 55V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 450mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ 46,300 $ 25+ 44,230 $ 50+ 42,150 $ 100+ 40,080 $ 250+ 38,450 $ | 30VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1.25A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 35,070 $ 25+ 33,500 $ 50+ 31,930 $ 100+ 30,360 $ 250+ 29,120 $ | 3.2VA | 2 x 12V | 115V, 230V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 43mm | 24mm | 133mA | - | |||||
MULTICOMP PRO | Each | 1+ 159,530 $ 25+ 152,390 $ 50+ 145,250 $ 100+ 138,100 $ 250+ 132,480 $ | 300VA | 2 x 35V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 4.29A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 54,920 $ 25+ 52,460 $ 50+ 50,000 $ 100+ 47,540 $ 250+ 45,610 $ | 60VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91.5mm | 39mm | 2A | MCTA | |||||
Each | 1+ 50,460 $ 25+ 48,380 $ 50+ 46,280 $ 100+ 44,190 $ 250+ 42,540 $ | 30VA | 2 x 18V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 31mm | 830mA | VTX | ||||||
MULTICOMP PRO | Each | 1+ 81,320 $ 25+ 77,680 $ 50+ 74,040 $ 100+ 70,390 $ 250+ 67,530 $ | 120VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | 45mm | 3.33A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 52,670 $ 25+ 50,320 $ 50+ 47,960 $ 100+ 45,600 $ 250+ 43,750 $ | 50VA | 2 x 9V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 2.78A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 42,180 $ 25+ 40,290 $ 50+ 38,400 $ 100+ 36,510 $ 250+ 35,030 $ | 15VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ 159,530 $ 25+ 152,390 $ 50+ 145,250 $ 100+ 138,100 $ 250+ 132,480 $ | 300VA | 2 x 30V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 42,970 $ 25+ 41,040 $ 50+ 39,120 $ 100+ 37,190 $ 250+ 35,690 $ | 15VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 1.25A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 42,180 $ 25+ 40,290 $ 50+ 38,400 $ 100+ 36,510 $ 250+ 35,030 $ | 15VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 420mA | MCTA | |||||
MULTICOMP PRO | Each | 1+ 54,920 $ 25+ 52,460 $ 50+ 50,000 $ 100+ 47,540 $ 250+ 45,610 $ | 60VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91.5mm | 39mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 159,530 $ 25+ 152,390 $ 50+ 145,250 $ 100+ 138,100 $ 250+ 132,480 $ | 300VA | 2 x 55V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 2.73A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 73,790 $ 25+ 70,490 $ 50+ 67,180 $ 100+ 63,870 $ 250+ 61,280 $ | 100VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 2A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 73,790 $ 25+ 70,490 $ 50+ 67,180 $ 100+ 63,870 $ 250+ 61,280 $ | 100VA | 2 x 18V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 2.78A | MCTA | |||||
Each | 1+ 285,020 $ 25+ 272,250 $ 50+ 259,490 $ 100+ 246,730 $ 250+ 236,690 $ | 625VA | 2 x 40V | 2 x 115V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | 47mm | 7.81A | MCTA | ||||||
MULTICOMP PRO | Each | 1+ 52,670 $ 25+ 50,320 $ 50+ 47,960 $ 100+ 45,600 $ 250+ 43,750 $ | 50VA | 2 x 25V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 73,790 $ 25+ 70,490 $ 50+ 67,180 $ 100+ 63,870 $ 250+ 61,280 $ | 100VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | 44mm | 4.17A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 46,300 $ 25+ 44,230 $ 50+ 42,150 $ 100+ 40,080 $ 250+ 38,450 $ | 30VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 133,320 $ 25+ 127,340 $ 50+ 121,380 $ 100+ 115,400 $ 250+ 110,720 $ | 250VA | 2 x 12V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | - | 53.5mm | 10.42A | MCTA | |||||
Each | 1+ 50,460 $ 25+ 48,380 $ 50+ 46,280 $ 100+ 44,190 $ 250+ 42,540 $ | 30VA | 2 x 9V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 31mm | 1.67A | VTX | ||||||