5VA Toroidal Power Transformers:
7 produit(s) trouvé(s)Trouvez une vaste gamme de 5VA Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Acme Electric & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 36,840 $ 25+ 35,180 $ 50+ 33,530 $ 100+ 31,890 $ 250+ 30,600 $ | 5VA | 2 x 12V | 115V, 230V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | 24mm | 208mA | - | |||||
MULTICOMP PRO | Each | 1+ 36,840 $ 25+ 35,180 $ 50+ 33,530 $ 100+ 31,890 $ 250+ 30,600 $ | 5VA | 2 x 15V | 115V, 230V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | 24mm | 167mA | - | |||||
87P0501 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 5VA | 2 x 7 | 115V, 230V | Dual Primary, Dual Secondary | Potted | Through Hole | PC Pin | 49.7mm | 19.5mm | 357mA | 70000 Series | |||||
Each | 10+ 41,330 $ 25+ 40,510 $ 50+ 38,550 $ 100+ 34,630 $ 250+ 31,000 $ | 5VA | 2 x 9V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Through Hole | PC Pin | 49.7mm | 19.5mm | 278mA | 70000 Series | ||||||
Each | 5+ 48,640 $ 10+ 47,210 $ 25+ 46,280 $ 50+ 44,040 $ 100+ 39,550 $ Plus de tarifs | 5VA | 2 x 7V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 47mm | 18mm | 357mA | 62000 Series | ||||||
Each | 10+ 41,330 $ 25+ 40,510 $ 50+ 38,550 $ 100+ 34,630 $ 250+ 31,000 $ | 5VA | 2 x 15V | 115V, 230V | Dual Primary, Dual Secondary | Potted | Through Hole | PC Pin | 49.7mm | 19.5mm | 167mA | 70000 Series | ||||||
Each | 1+ 36,840 $ 25+ 35,180 $ 50+ 33,530 $ 100+ 31,890 $ 250+ 30,600 $ | 5VA | 2 x 7V | 115V, 230V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 50mm | 24mm | 357mA | - | ||||||