Toroidal Power Transformers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 78,180 $ 5+ 76,860 $ 10+ 75,580 $ 25+ 70,370 $ 50+ 65,150 $ Plus de tarifs | Total:78,18 $ Min : 1 / Mult : 1 | 15VA | 2 x 15V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 68.6mm | 32mm | 1A | 182G Series | |||||
Each | 1+ 127,950 $ 5+ 125,690 $ 10+ 123,410 $ 25+ 115,490 $ 50+ 106,920 $ | Total:127,95 $ Min : 1 / Mult : 1 | 225VA | 2 x 18 | 117V, 234V | Dual Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 126.2mm | 48.3mm | 12.5A | 182G Series | |||||
Each | 1+ 78,190 $ 5+ 76,880 $ 10+ 75,580 $ 25+ 70,370 $ 50+ 65,150 $ | Total:78,19 $ Min : 1 / Mult : 1 | 15VA | 2 x 12V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 68.6mm | 32mm | 1.26A | 182G Series | |||||
Each | 1+ 78,190 $ 5+ 76,880 $ 10+ 75,580 $ 25+ 70,370 $ 50+ 65,150 $ | Total:78,19 $ Min : 1 / Mult : 1 | 30VA | 2 x 22 | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 75mm | 40.6mm | 1.36A | 182G Series | |||||