2 x 6V Toroidal Power Transformers:
28 produit(s) trouvé(s)Trouvez une vaste gamme de 2 x 6V Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 2 x 12V, 2 x 15V, 2 x 24V & 2 x 9V Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Triad Magnetics, Multicomp Pro, Block, Vigortronix & Hammond.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 47,000 $ 25+ 44,900 $ 50+ 42,790 $ 100+ 40,690 $ 250+ 39,040 $ | 30VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 2.5A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 43,610 $ 25+ 41,660 $ 50+ 39,700 $ 100+ 37,760 $ 250+ 36,210 $ | 15VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 1.25A | MCTA | |||||
MULTICOMP PRO | Each | 1+ 53,460 $ 25+ 51,070 $ 50+ 48,680 $ 100+ 46,280 $ 250+ 44,400 $ | 50VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 4.17A | MCTA | |||||
Each | 1+ 51,230 $ 25+ 49,100 $ 50+ 46,970 $ 100+ 44,850 $ 250+ 43,180 $ | 30VA | 2 x 6V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 31mm | 2.5A | VTX | ||||||
Each | 1+ 62,460 $ 25+ 59,660 $ 50+ 56,870 $ 100+ 54,060 $ 250+ 51,860 $ | 30VA | 2 x 6V | 230V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | - | 39mm | 2.5A | - | ||||||
Each | 1+ 96,220 $ 5+ 95,750 $ 10+ 95,260 $ 25+ 92,130 $ 50+ 89,080 $ Plus de tarifs | 50VA | 2 x 6V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 92.2mm | 44mm | 8.34A | 182 Series | ||||||
Each | 1+ 52,880 $ 25+ 50,700 $ 50+ 48,500 $ 100+ 46,300 $ 250+ 44,580 $ | 50VA | 2 x 6V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 34mm | 4.17A | VTX | ||||||
Each | 1+ 44,230 $ 25+ 42,400 $ 50+ 40,560 $ 100+ 38,730 $ 250+ 37,300 $ | 15VA | 2 x 6V | 230V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 28mm | 1.25A | VTX | ||||||
Each | 1+ 51,610 $ 25+ 49,310 $ 50+ 47,000 $ 100+ 44,680 $ 250+ 42,870 $ | 15VA | 2 x 6V | 230V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | - | 34.5mm | 1.25A | - | ||||||
VIGORTRONIX | Each | 1+ 44,360 $ 5+ 40,660 $ 10+ 39,610 $ 25+ 38,910 $ 50+ 37,240 $ Plus de tarifs | 60VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 34mm | 5A | - | |||||
78AK8190 RoHS | Each | 1+ 81,880 $ | 40VA | 2 x 6V | 2 x 115V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 33mm | - | RKD Series | |||||
Each | 1+ 58,120 $ 5+ 54,200 $ 10+ 50,740 $ 25+ 47,280 $ 50+ 44,730 $ Plus de tarifs | 25VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 71mm | 32mm | 4.16A | VPT Series | ||||||
Each | 1+ 58,950 $ | 50VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 80mm | 33mm | 8.34A | VPT Series | ||||||
Each | 1+ 150,530 $ 5+ 144,120 $ 10+ 140,920 $ 25+ 127,470 $ 50+ 118,500 $ Plus de tarifs | 250VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 112mm | 54mm | 41.6A | VPT Series | ||||||
Each | 1+ 231,610 $ | 250VA | 2 x 6V | 100V, 120V, 220V, 240V | Multi Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 123mm | 60mm | 41.6A | VPM Series | ||||||
Each | 1+ 135,100 $ | 100VA | 2 x 6V | 100V, 120V, 220V, 240V | Multi Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 96mm | 52mm | 16.66A | VPM Series | ||||||
Each | 1+ 71,210 $ | 25VA | 2 x 6V | 100V, 120V, 220V, 240V | Multi Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 84mm | 37mm | 4.16A | VPM Series | ||||||
Each | 1+ 92,620 $ 5+ 86,360 $ 10+ 80,860 $ 25+ 75,340 $ 50+ 71,300 $ Plus de tarifs | 100VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 87mm | 47mm | 16.66A | VPT Series | ||||||
Each | 1+ 111,360 $ 5+ 106,620 $ 10+ 104,250 $ 25+ 94,300 $ 50+ 87,670 $ Plus de tarifs | 160VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 103mm | 48mm | 26.6A | VPT Series | ||||||
Each | 1+ 102,930 $ | 50VA | 2 x 6V | 100V, 120V, 220V, 240V | Multi Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 92mm | 38mm | 8.34A | VPM Series | ||||||
Each | 1+ 74,330 $ 5+ 73,090 $ 10+ 71,850 $ 25+ 66,880 $ 50+ 64,370 $ Plus de tarifs | 15VA | 2 x 6V | 117V, 234V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 68.6mm | 32mm | 2.5A | 182K Series | ||||||
Each | 1+ 156,940 $ | 160VA | 2 x 6V | 100V, 120V, 220V, 240V | Multi Primary, Dual Secondary | Potted | Chassis Mount | Wire Leaded | 113mm | 52mm | 26.6A | VPM Series | ||||||
VIGORTRONIX | Each | 1+ 36,370 $ 5+ 33,340 $ 10+ 32,710 $ 25+ 32,040 $ 50+ 30,510 $ Plus de tarifs | 15VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 36mm | 1.25A | - | |||||
VIGORTRONIX | Each | 1+ 41,150 $ 5+ 37,710 $ 10+ 36,730 $ 25+ 36,090 $ 50+ 34,550 $ Plus de tarifs | 30VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 32mm | 2.5A | - | |||||
VIGORTRONIX | Each | 1+ 42,480 $ 5+ 38,940 $ 10+ 37,920 $ 25+ 37,260 $ 50+ 35,670 $ Plus de tarifs | 50VA | 2 x 6V | 115V, 230V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | - | 35mm | 4.17A | - | |||||