Toroidal Power Transformers:

525 produit(s) trouvé(s)
Trouvez une vaste gamme de Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Toroidal Power Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Multicomp Pro, Triad Magnetics, Vigortronix & Block.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38K4882

RoHS

Each
1+
50,590 $
25+
48,260 $
50+
45,960 $
100+
43,640 $
250+
41,830 $
Min : 1 / Mult : 1
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
11R8057

RoHS

Each
1+
121,380 $
5+
113,780 $
Min : 1 / Mult : 1
100VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
87mm
47mm
860mA
VPT Series
38K4880

RoHS

Each
1+
50,590 $
25+
48,260 $
50+
45,960 $
100+
43,640 $
250+
41,830 $
Min : 1 / Mult : 1
50VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.78A
MCTA
38K4899

RoHS

Each
1+
70,870 $
25+
67,610 $
50+
64,370 $
100+
61,140 $
250+
58,590 $
Min : 1 / Mult : 1
100VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2.78A
MCTA
38K4874

RoHS

Each
1+
44,470 $
25+
42,430 $
50+
40,400 $
100+
38,370 $
250+
36,770 $
Min : 1 / Mult : 1
30VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
1.67A
MCTA
38K4645

RoHS

Each
1+
33,680 $
25+
32,140 $
50+
30,600 $
100+
29,070 $
250+
27,850 $
Min : 1 / Mult : 1
3.2VA
2 x 12V
115V, 230V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
24mm
133mA
-
11R8060

RoHS

Each
1+
55,050 $
5+
51,620 $
Min : 1 / Mult : 1
25VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
2.08A
VPT Series
38K4932

RoHS

Each
1+
153,200 $
25+
146,190 $
50+
139,180 $
100+
132,180 $
250+
126,660 $
Min : 1 / Mult : 1
300VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
2.73A
MCTA
38K4939

RoHS

Each
1+
273,710 $
25+
261,190 $
50+
248,660 $
100+
236,140 $
250+
226,300 $
Min : 1 / Mult : 1
625VA
2 x 40V
2 x 115V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
47mm
7.81A
MCTA
38K4905

RoHS

Each
1+
78,090 $
25+
74,520 $
50+
70,950 $
100+
67,380 $
250+
64,570 $
Min : 1 / Mult : 1
120VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
4A
MCTA
38K4872

RoHS

Each
1+
40,510 $
25+
38,650 $
50+
36,800 $
100+
34,950 $
250+
33,490 $
Min : 1 / Mult : 1
15VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
420mA
MCTA
38K4906

RoHS

Each
1+
78,090 $
25+
74,520 $
50+
70,950 $
100+
67,380 $
250+
64,570 $
Min : 1 / Mult : 1
120VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
45mm
3.33A
MCTA
51R4236

RoHS

Each
1+
479,680 $
5+
456,470 $
10+
433,240 $
Min : 1 / Mult : 1
-
-
-
-
-
-
-
-
-
-
-
11R8079

RoHS

Date/Lot Code

Each
1+
69,030 $
5+
67,130 $
10+
63,460 $
25+
59,000 $
50+
55,020 $
Plus de tarifs
Min : 1 / Mult : 1
25VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
1.04A
VPT Series
38K4871

RoHS

Each
1+
40,510 $
25+
38,650 $
50+
36,800 $
100+
34,950 $
250+
33,490 $
Min : 1 / Mult : 1
15VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
30.5mm
500mA
MCTA
38K4930

RoHS

Each
1+
153,200 $
25+
146,190 $
50+
139,180 $
100+
132,180 $
250+
126,660 $
Min : 1 / Mult : 1
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4898

RoHS

Each
1+
70,870 $
25+
67,610 $
50+
64,370 $
100+
61,140 $
250+
58,590 $
Min : 1 / Mult : 1
100VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
3.33A
MCTA
38K4885

RoHS

Each
1+
50,590 $
25+
48,260 $
50+
45,960 $
100+
43,640 $
250+
41,830 $
Min : 1 / Mult : 1
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4931

RoHS

Each
1+
153,200 $
25+
146,190 $
50+
139,180 $
100+
132,180 $
250+
126,660 $
Min : 1 / Mult : 1
300VA
2 x 35V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
4.29A
MCTA
11R8054

RoHS

Each
1+
69,030 $
5+
67,130 $
10+
63,460 $
25+
59,000 $
50+
55,020 $
Plus de tarifs
Min : 1 / Mult : 1
25VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
71mm
32mm
220mA
VPT Series
95B5031

RoHS

Each
1+
186,290 $
5+
184,750 $
10+
183,190 $
25+
179,590 $
50+
177,270 $
Min : 1 / Mult : 1
500VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139.7mm
56.1mm
16.66A
182 Series
38K4887

RoHS

Each
1+
52,740 $
25+
50,320 $
50+
47,920 $
100+
45,500 $
250+
43,610 $
Min : 1 / Mult : 1
60VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2.5A
MCTA
11R8056

RoHS

Each
1+
84,400 $
5+
77,620 $
Min : 1 / Mult : 1
50VA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
80mm
33mm
440mA
VPT Series
38K4878

RoHS

Each
1+
44,470 $
25+
42,430 $
50+
40,400 $
100+
38,370 $
250+
36,770 $
Min : 1 / Mult : 1
30VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
31mm
600mA
MCTA
38K4881

RoHS

Each
1+
50,590 $
25+
48,260 $
50+
45,960 $
100+
43,640 $
250+
41,830 $
Min : 1 / Mult : 1
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
1-25 sur 525 articles
sur 21 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS