2. Transformers
                                                                                                3. Wall Mount Transformers
                                                                                                Imprimer la page

                                                                                                IS250

                                                                                                Wall Mount Transformer, ISOLatOR Series, Safety Isolating, 120V, 120V, 250 VA, 60Hz, IS Series

                                                                                                EATON TRIPP LITE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EATON TRIPP LITE IS250
                                                                                                FabricantEATON TRIPP LITE
                                                                                                Réf. FabricantIS250
                                                                                                Code Commande90B6979
                                                                                                Gamme de produitIS Series
                                                                                                Egalement appeléGTIN UPC EAN: 037332070043
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+303,980 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                303,98 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EATON TRIPP LITE
                                                                                                FabricantEATON TRIPP LITE
                                                                                                Réf. FabricantIS250
                                                                                                Code Commande90B6979
                                                                                                Gamme de produitIS Series
                                                                                                Egalement appeléGTIN UPC EAN: 037332070043
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Wall Mount Transformer TypeSafety Isolating
                                                                                                Primary Voltages120V
                                                                                                Secondary Voltages120V
                                                                                                Power Rating250VA
                                                                                                Frequency Range60Hz
                                                                                                Product RangeIS Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The IS250 is a 120VAC 2.1A 60Hz Isolation transformer-based Power Conditioner offers complete line isolation, continuous noise filtering and enhanced normal and common mode surge suppression. Internal low-impedance isolation transformer component with Faraday Shield offers 100% isolation from the input AC line. Secondary neutral to ground bonding eliminates common mode noise, providing an isolated ground reference for sensitive equipment and an inexpensive alternative to the installation of dedicated circuits and site electrical upgrades. Removes EMI/RFI noise, utility switching transients, background spikes generated by other on-site loads and utility or lightning related surge conditions. Additional surge suppression components placed at both the line input and transformer output combined with full line isolation offers continuous line filtering of a full range of power line noise in all modes.

                                                                                                • NEMA 5-15P Input plug type
                                                                                                • Supports combined loads up to 250W continuous/2.1A at 120V

                                                                                                Applications

                                                                                                Power Management, Communications & Networking, Medical, Test & Measurement, Computers & Computer Peripherals

                                                                                                Contenu

                                                                                                IS250 Isolation transformer system, Instruction manual.

                                                                                                Spécifications techniques

                                                                                                Wall Mount Transformer Type

                                                                                                Safety Isolating

                                                                                                Secondary Voltages

                                                                                                120V

                                                                                                Frequency Range

                                                                                                60Hz

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Primary Voltages

                                                                                                120V

                                                                                                Power Rating

                                                                                                250VA

                                                                                                Product Range

                                                                                                IS Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit