| Quantité | Prix |
|---|---|
| 1+ | 303,980 $ |
Informations produit
Aperçu du produit
The IS250 is a 120VAC 2.1A 60Hz Isolation transformer-based Power Conditioner offers complete line isolation, continuous noise filtering and enhanced normal and common mode surge suppression. Internal low-impedance isolation transformer component with Faraday Shield offers 100% isolation from the input AC line. Secondary neutral to ground bonding eliminates common mode noise, providing an isolated ground reference for sensitive equipment and an inexpensive alternative to the installation of dedicated circuits and site electrical upgrades. Removes EMI/RFI noise, utility switching transients, background spikes generated by other on-site loads and utility or lightning related surge conditions. Additional surge suppression components placed at both the line input and transformer output combined with full line isolation offers continuous line filtering of a full range of power line noise in all modes.
- NEMA 5-15P Input plug type
- Supports combined loads up to 250W continuous/2.1A at 120V
Applications
Power Management, Communications & Networking, Medical, Test & Measurement, Computers & Computer Peripherals
Contenu
IS250 Isolation transformer system, Instruction manual.
Spécifications techniques
Safety Isolating
120V
60Hz
To Be Advised
120V
250VA
IS Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit