| Quantité | Prix |
|---|---|
| 1+ | 954,380 $ |
| 5+ | 890,740 $ |
| 10+ | 864,670 $ |
Informations produit
Aperçu du produit
Isolator series UL 60601-1 listed medical-grade isolation transformer offers line isolation and continuous noise filtering. An internal low-impedance isolation transformer component offers 100% isolation from the input AC line. Full UL 60601-1 medical-grade listing with hospital-grade plug and outlet receptacles makes Isolator medical-grade transformers ideal for protecting sensitive electronic equipment in patient-care areas. Includes four widely spaced NEMA 5-15R hospital-grade output receptacles, 10foot power cord, hospital-grade input plug, circuit breaker overload protection, lighted power switch and rugged all-metal housing.
- Reduces cumulative leakage current of the Isolator and connected equipment to levels less than 100A
- Floating AC output prevents noise coupling from noisy hospital ground circuits
- Removes EMI/RFI noise, utility switching transients, load-generated harmonics and ground loops
- Reduces 6000V IEEE587 Cat A & B ring wave and combination wave test surges to only 0.5V common mode
Contenu
Isolator series dual-voltage 115/230V 1000W 60601-1 medical-grade Isolation Transformer, (2) Fuse sets (115V and 230V operation) Input/output cable selector data sheet Owner's manual.
Spécifications techniques
Safety Isolating
120V
60Hz
No SVHC (08-Jul-2021)
120V
1kVA
IS Series
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit