Informations produit
Aperçu du produit
The UDS1100 one-port device server enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet in a matter of minutes. This single-port external device server is a quick, simple and inexpensive way to bring the advantages of remote management to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software applications. Using a method called serial tunnelling, the UDS1100 encapsulates serial data into packets and transports it over Ethernet. The built-in web server enables users to access and configure the UDS1100 from a standard web browser.
- Access, monitor and control equipment over Ethernet
- Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
- Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
- Supports RS232, RS422 and RS485 communications
- Power over Ethernet (PoE) model available
- Environmentally-friendly RoHS and WEEE compliant
- Features TruPort® Com port control technology
- Meets the newest UL 864 9th Edition standards
- Small enough to place almost anywhere
Applications
Communications & Networking, Security, RF Communications, Clock & Timing
Contenu
UDS1100 one-port device server, 100-240 VAC International power supply with regional adapters, Six foot DB9F to DB25M serial cable (P/N 500-163-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.
Spécifications techniques
Industrial Communication, Serial to USB or Ethernet Conversion, Utility Metering, Security Systems
RS232, RS422, RS485
To Be Advised
921.6Kbps
UDS Family
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit