2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. WLAN Modules & USB Adaptors
                                                                                                Imprimer la page

                                                                                                P1REEL

                                                                                                Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity

                                                                                                PARTICLE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PARTICLE P1REEL
                                                                                                PARTICLE P1REEL
                                                                                                PARTICLE P1REEL
                                                                                                PARTICLE P1REEL
                                                                                                FabricantPARTICLE
                                                                                                Réf. FabricantP1REEL
                                                                                                Code Commande60AC3769
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                PARTICLE
                                                                                                FabricantPARTICLE
                                                                                                Réf. FabricantP1REEL
                                                                                                Code Commande60AC3769
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency RF2.472GHz
                                                                                                Module InterfaceCAN, I2C, I2S, JTAG, SPI, UART, USB
                                                                                                Module ApplicationsWireless Connectivity
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Thinking of transitioning from your Photon-powered prototype into mass production? The P1 is your answer. It's Particle's tiny Wi-Fi module that contains both the Cypress Wi-Fi chip and a reprogrammable STM32 32-bit ARM Cortex-M3 microcontroller. The P1 comes pre-loaded with Particle firmware. The P1 has a built-in antenna and a uFL connector, so you don't have to stress over the optimization of RF designs. This module is FCC-certified, and has additional external flash to accommodate super-hardcore projects.

                                                                                                • Single band 2.4GHz IEEE 802.11b/g/n
                                                                                                • Supports wireless data rates of up to 65Mbit/s
                                                                                                • Ultra low power sleep, stand-by and stop modes
                                                                                                • Supports Open, WEP, WAPI, WPA and WPA2-PSK WiFi security modes
                                                                                                • STM32F205 120Mhz ARM Cortex M3
                                                                                                • 1MB flash, 128KB RAM

                                                                                                Spécifications techniques

                                                                                                Frequency RF

                                                                                                2.472GHz

                                                                                                Module Applications

                                                                                                Wireless Connectivity

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Module Interface

                                                                                                CAN, I2C, I2S, JTAG, SPI, UART, USB

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit