2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                Imprimer la page

                                                                                                MT5656SMI-L-D-34-SP

                                                                                                Embedded Modem, SocketModem®, V.34bis Serial Data Only, 36.6KBPS, 3.3V

                                                                                                MULTITECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTITECH MT5656SMI-L-D-34-SP
                                                                                                FabricantMULTITECH
                                                                                                Réf. FabricantMT5656SMI-L-D-34-SP
                                                                                                Code Commande73R2652
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MULTITECH
                                                                                                FabricantMULTITECH
                                                                                                Réf. FabricantMT5656SMI-L-D-34-SP
                                                                                                Code Commande73R2652
                                                                                                No. of Channels-
                                                                                                Protocol-
                                                                                                Supply Voltage Max3.3V
                                                                                                Frequency RF-
                                                                                                Module Interface-
                                                                                                Kit FeaturesComplete Data/Fax Modem Solution, Data Pump and DAA, Space Efficient Universal Socket Connectivity
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                MT5656SMI-L-D-34-SP is an SocketModem with V.34bis serial data operating at 3.3V. The Multi-Tech SocketModem embedded modem creates communication ready devices by integrating data/fax modem functionality into a single, universal socket design. The SocketModem embedded modem utilises a space efficient (1" x 2.5") design that allows OEMs to integrate a wide range of modem functions and speeds into any product platform. The complete ready to integrate modem dramatically reduces development time and costs for system designers. The SocketModem embedded modem complies with telecom requirements globally and can be shipped worldwide

                                                                                                • AT command interface for IP configuration
                                                                                                • Complete modem solution including the controller, data pump and DAA
                                                                                                • Universal socket connectivity
                                                                                                • Intelligent universal IP stack for enhanced M2M functionality
                                                                                                • DNS, FTP Client, POP3, SMTP, TCP, Telnet server, ICMP, IP, TCP/UDP and PPP protocol support
                                                                                                • PAP and CHAP authentication
                                                                                                • Serial interface supports DTE speeds to 230Kbps
                                                                                                • TIA-602 AT command compatible in modem mode
                                                                                                • Flash memory to update firmware with the latest enhancements

                                                                                                Applications

                                                                                                Communications & Networking, Industrial, Consumer Electronics, Portable Devices, Security, Medical, Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                Module Interface

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Protocol

                                                                                                -

                                                                                                Frequency RF

                                                                                                -

                                                                                                Kit Features

                                                                                                Complete Data/Fax Modem Solution, Data Pump and DAA, Space Efficient Universal Socket Connectivity

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit