KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Wireless Modules & Adaptors
                                                                                                3. Interface Modules
                                                                                                4. Interface Bridge
                                                                                                Imprimer la page

                                                                                                USBC-H-422/485-M-ISO PRO

                                                                                                Interface Bridge, FT232H, USB to Serial Port, RS422/RS485/USB Interface, 4.75 to 5.25 V

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                                                                                                FabricantCONNECTIVE PERIPHERALS
                                                                                                Réf. FabricantUSBC-H-422/485-M-ISO PRO
                                                                                                Code Commande69AK1315
                                                                                                Gamme de produitISO PRO Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+456,010 $
                                                                                                5+445,190 $
                                                                                                10+434,390 $
                                                                                                25+424,570 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                456,01 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantCONNECTIVE PERIPHERALS
                                                                                                Réf. FabricantUSBC-H-422/485-M-ISO PRO
                                                                                                Code Commande69AK1315
                                                                                                Gamme de produitISO PRO Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Bridge TypeUSB to Serial Port
                                                                                                Module InterfaceRS232, RS485, USB
                                                                                                Supported DevicesFT232H
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Product RangeISO PRO Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                USBC-H-422/485-M-ISO PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The ISO version features optical isolation to protect against electrical spikes and surges. It is recommended to utilize USBC-H-422/485-M-ISO PRO for applications where the devices need to be placed in a different building or in the same building but using a different power supply system. This is to protect the devices from the large lightning spikes & electric shock as well as to suppress any harmful electric noise. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.

                                                                                                • Adds a high-speed RS422/485 serial port by connecting to USB
                                                                                                • Reversible USB type C connector ensures an excellent user experience
                                                                                                • Easy plug & installation for RS422/RS485 device connection
                                                                                                • Works with USB 1.1, 2.0 & 3.0 host and hub ports
                                                                                                • Industry standard FTDI chip set & device drivers for maximum compatibility
                                                                                                • Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
                                                                                                • Powered by USB port
                                                                                                • Serial port speed up to 3Mbps
                                                                                                • Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
                                                                                                • Metal enclosure, operating temperature of 0°C to +70°C

                                                                                                Spécifications techniques

                                                                                                Bridge Type

                                                                                                USB to Serial Port

                                                                                                Supported Devices

                                                                                                FT232H

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Module Interface

                                                                                                RS232, RS485, USB

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Product Range

                                                                                                ISO PRO Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit