Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 61,480 $ |
| 5+ | 60,220 $ |
| 10+ | 58,940 $ |
| 50+ | 58,110 $ |
| 100+ | 55,510 $ |
Informations produit
Aperçu du produit
The USB-RS232-PCB is a USB to RS232 level serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a RS232 level serial interface to USB. Each device contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The integrated electronics also include an RS232 level shifter plus Tx and Rx LEDs which give a visual indication of UART traffic. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 1 Mbaud and supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB.
- USB-RS232-PCB provides a USB to RS232 Serial UART interface.
- Entire USB protocol handled by the electronics on the PCB.
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- UART interface support for 7 or 8 data bits
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates up to 1 Mbaud
- Internal EEPROM with user writeable area
- Support for FT232R FTDIChip-ID™ feature for improved security
- PCB is USB Powered - no external supply required
- Low USB bandwidth consumption
Applications
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Automotive
Spécifications techniques
1Channels
RS232, Serial, UART, USB
5.5V
No SVHC (25-Jun-2025)
1Mbps
3.3V
FT232RQ IC device
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit