2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Imprimer la page

                                                                                                SM1211E915

                                                                                                RF Module, Integrated UHF Transceiver, Single Chip, Low Cost, FSK / OOK, 915Mhz, 200 Kb/s

                                                                                                SEMTECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEMTECH SM1211E915
                                                                                                FabricantSEMTECH
                                                                                                Réf. FabricantSM1211E915
                                                                                                Code Commande03P3417
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                                                                                                Informations produit

                                                                                                SEMTECH
                                                                                                FabricantSEMTECH
                                                                                                Réf. FabricantSM1211E915
                                                                                                Code Commande03P3417
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF ModulationFSK, OOK
                                                                                                Data Rate Max200Kbps
                                                                                                Frequency Max928MHz
                                                                                                Sensitivity dBm-105dBm
                                                                                                Supply Voltage Min2.1V
                                                                                                Supply Voltage Max3.6V
                                                                                                Transmit Power-
                                                                                                Module InterfaceSPI
                                                                                                Supply Current25mA
                                                                                                RF Transceiver Applications-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                SM1211E915 is a 2 layer RF module operates at 915MHz band. The SX1211 is a low cost Single chip transceiver operating in the frequency ranges from 902-928MHz. The SX1211 is optimised for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 200kb/s. Data handling features include a sixty four byte FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count whilst maintaining design flexibility. All major RF communication parameters are programmable and most of them may be dynamically set. It complies with European (ETSI EN 300-220 V2.1.1) and North American (FCC part 15.247 and 15.249) regulatory standards.

                                                                                                • Low Rx power consumption of 3mA
                                                                                                • Low Tx power consumption of 25mA at +10dBm
                                                                                                • Good reception sensitivity is down to -107dBm at 25 kb/s in FSK, -113dBm at 2kb/s in OOK
                                                                                                • Programmable RF output power is up to +12.5dBm in 8 steps
                                                                                                • Packet handling feature with data whitening and automatic CRC generation
                                                                                                • Wide RSSI (Received Signal Strength Indicator) dynamic range, 70dB from Rx noise floor
                                                                                                • Bit rates up to 200kb/s, NRZ coding.
                                                                                                • On-chip frequency Synthesiser
                                                                                                • FSK and OOK modulation, Incoming sync word recognition
                                                                                                • Built-in bit Synchronizer for incoming data and clock synchronisation and recovery

                                                                                                Applications

                                                                                                Wireless, Communications & Networking, Security, Building Automation, Industrial, Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                RF Modulation

                                                                                                FSK, OOK

                                                                                                Frequency Max

                                                                                                928MHz

                                                                                                Supply Voltage Min

                                                                                                2.1V

                                                                                                Transmit Power

                                                                                                -

                                                                                                Supply Current

                                                                                                25mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                200Kbps

                                                                                                Sensitivity dBm

                                                                                                -105dBm

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Module Interface

                                                                                                SPI

                                                                                                RF Transceiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour SM1211E915

                                                                                                2 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit