Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
Aperçu du produit
RX-4MM5 is a Super-heterodyne receiver requires 5V of supply voltage and is designed to recover sequences of digital data transmission via AM OOK modulation at 433.92MHz. It has very high sensitivity of -114dBm and the frequency image rejection obtained through a new circuital technique. The RX4MM5 provides an RSSI output that implies the distance information from the correspondent transmitter and gives the measure of the received RF power.
- Super-heterodyne receiver requires 5V of supply voltage
- AM OOK modulation at 433.92MHz
- Very high sensitivity
- RSSI output proportional to the amplitude of the input signal
- Frequency image rejection obtained through a new circuital technique
- Dimension of 38.9 x 17.51 x 5.2mm
Applications
Wireless, Communications & Networking, RF Communications
Spécifications techniques
RF Modulation
-
Frequency
433.92MHz
Supply Voltage Min
4.5V
Supply Current
7.5mA
RF Receiver Applications
-
SVHC
To Be Advised
Data Rate Max
-
Sensitivity dBm
-114dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit