2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                  Imprimer la page

                                                                                                  RF600D

                                                                                                  RF Evaluation Boards, Decoder Chipset, KEELOQ, DIP18

                                                                                                  RF SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RF SOLUTIONS RF600D
                                                                                                  FabricantRF SOLUTIONS
                                                                                                  Réf. FabricantRF600D
                                                                                                  Code Commande01M8597
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  27 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+10,290 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  10,29 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  RF SOLUTIONS
                                                                                                  FabricantRF SOLUTIONS
                                                                                                  Réf. FabricantRF600D
                                                                                                  Code Commande01M8597
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max9.6Kbaud
                                                                                                  Frequency-
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current700µA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  RF600D is a decoder IC with 18pin PDIP package. It has been designed to achieve the maximum possible range from any radio/infrared transmitter receiver set. This decoder is very easy to use and can be inserted directly into a circuit. In the stand alone operation, The RF600D has the capability to learn up to 7 unique RF600E transmitters and with the addition of an EEPROM memory device this is increased to 48 RF600E encoders. The RF600D may operate with an external 96C76 EEPROM device as additional memory to store identity information of transmitter/encoders. Data stored within the EEPROM is encrypted to maintain security. The RF600D is connected directly to the data output of a radio receiver module and upon detection of a valid data packet ,It will decode the Keeloq encrypted data stream. When an address match occurs the RF600D asserts its 4 digital outputs. An additional output which shows the status of the encoder battery is also asserted.

                                                                                                  • Decoder I/Cs with 18pin PDIP package
                                                                                                  • Highly secure Keeloq protocol
                                                                                                  • In stand alone operation, RF600D has the capability to learn up to 7 unique RF600E transmitters
                                                                                                  • Each RF600D+EEPROM combination can learn up to 48 unique transmitter/encoders
                                                                                                  • Asynchronous serial interface
                                                                                                  • 4 digital outputs(15 States)
                                                                                                  • The digital outputs may be configured as latching or momentary action
                                                                                                  • Unprecedented level of security , prevents copying or grabbing whist
                                                                                                  • Compatible with RF Solutions systems

                                                                                                  Applications

                                                                                                  RF Communications, Automotive, Consumer Electronics

                                                                                                  Spécifications techniques

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  700µA

                                                                                                  RF Receiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Data Rate Max

                                                                                                  9.6Kbaud

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)