KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                Imprimer la page

                                                                                                HIRK-433AP

                                                                                                RF MODULE, RECEIVER, AM, HYBRID, 433MHZ

                                                                                                RF SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RF SOLUTIONS HIRK-433AP
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantHIRK-433AP
                                                                                                Code Commande80P4361
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RF SOLUTIONS
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantHIRK-433AP
                                                                                                Code Commande80P4361
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Remote Control TypeReceiver
                                                                                                RF ModulationAM, FM
                                                                                                No. of Channels4 Channel
                                                                                                Data Rate Max-
                                                                                                Frequency433Hz
                                                                                                Sensitivity dBm-106dBm
                                                                                                Range100m
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Current6mA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver ApplicationsRemote Keyless Entry System (RKE), RFID
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                HIRK-433A is an AM 433MHz Super Heterodyne receiver decoder. A range of miniature single in line (SIL) hybrid modules providing complete four channel radio receiver/decoder systems available in either AM or FM. When used with the 110-AM or 120-FM series pocket keyfobs, A complete remote telemetry system is obtained with up to 150 meters range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.

                                                                                                • AM 433MHz Super Heterodyne receiver decoder
                                                                                                • Advanced Keeloq decoding
                                                                                                • Advanced laser trimmed ceramic module
                                                                                                • AM range up to 100 meters
                                                                                                • FM range up to 150 meters
                                                                                                • Easy learn transmitter feature
                                                                                                • Outputs, momentary or latching & serial data
                                                                                                • Direct led drive shows data reception
                                                                                                • Flash re-programmable
                                                                                                • HIR6 low power version (<1mA)

                                                                                                Applications

                                                                                                Communications & Networking, Industrial, Wireless, Security, RF Communications, Industrial

                                                                                                Spécifications techniques

                                                                                                Remote Control Type

                                                                                                Receiver

                                                                                                No. of Channels

                                                                                                4 Channel

                                                                                                Frequency

                                                                                                433Hz

                                                                                                Range

                                                                                                100m

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Supported Devices - RF Receivers

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                RF Modulation

                                                                                                AM, FM

                                                                                                Data Rate Max

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -106dBm

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Current

                                                                                                6mA

                                                                                                RF Receiver Applications

                                                                                                Remote Keyless Entry System (RKE), RFID

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit