2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                Imprimer la page

                                                                                                A1101R04C00GM

                                                                                                RF Transceiver Surface Mount Module, Integrated Crystal, Internal Voltage Regulator

                                                                                                ANAREN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANAREN A1101R04C00GM
                                                                                                FabricantANAREN
                                                                                                Réf. FabricantA1101R04C00GM
                                                                                                Code Commande91T4841
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANAREN
                                                                                                FabricantANAREN
                                                                                                Réf. FabricantA1101R04C00GM
                                                                                                Code Commande91T4841
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF ModulationFM
                                                                                                Data Rate Max1.22Kbps
                                                                                                Frequency Max434.79MHz
                                                                                                Sensitivity dBm-112dBm
                                                                                                Supply Voltage Min1.8V
                                                                                                Supply Voltage Max3.6V
                                                                                                Transmit Power10dBm
                                                                                                Module InterfaceSerial
                                                                                                Supply Current15mA
                                                                                                RF Transceiver ApplicationsAIR Module Suitable for TI's Development Kit, Industrial & Lighting Control, Wireless Sensor Network
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The A1101R04C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.

                                                                                                • Ultra small package size 9mm x 12mm x 2.5mm
                                                                                                • Impedance controlled multi-layer PCB
                                                                                                • SPI Interface
                                                                                                • RoHS Compliant
                                                                                                • LGA Footprint
                                                                                                • Low Power Consumption
                                                                                                • Regulatory compliance for ETSI
                                                                                                • Digital RSSI output
                                                                                                • Programmable channel filter bandwidth
                                                                                                • Programmable output power up to +12 dBm
                                                                                                • High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
                                                                                                • Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
                                                                                                • Separate 64-byte RX and TX data FIFOs
                                                                                                • Fast startup time: 240us from SLEEP to Rx or Tx mode
                                                                                                • Data Rate: 0.6 – 600 Kbit/Sec
                                                                                                • Sleep state: 0.2uA
                                                                                                • Idle State: 1.7mA
                                                                                                • Suitable for frequency hopping and multichannel systems

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Spécifications techniques

                                                                                                RF Modulation

                                                                                                FM

                                                                                                Frequency Max

                                                                                                434.79MHz

                                                                                                Supply Voltage Min

                                                                                                1.8V

                                                                                                Transmit Power

                                                                                                10dBm

                                                                                                Supply Current

                                                                                                15mA

                                                                                                Product Range

                                                                                                -

                                                                                                Data Rate Max

                                                                                                1.22Kbps

                                                                                                Sensitivity dBm

                                                                                                -112dBm

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Module Interface

                                                                                                Serial

                                                                                                RF Transceiver Applications

                                                                                                AIR Module Suitable for TI's Development Kit, Industrial & Lighting Control, Wireless Sensor Network

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit