2. Wireless Modules & Adaptors
                                                                                                3. RFID Modules
                                                                                                4. RFID Receivers
                                                                                                Imprimer la page

                                                                                                RWD-MIFARE-OEM

                                                                                                Reader Board, Read/Write System, Mifare, 1k, 4k and Ultralight Versions

                                                                                                RF SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RF SOLUTIONS RWD-MIFARE-OEM
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantRWD-MIFARE-OEM
                                                                                                Code Commande11P1075
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RF SOLUTIONS
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantRWD-MIFARE-OEM
                                                                                                Code Commande11P1075
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Module ApplicationsWireless Connectivity-ZigBee, RF, Infrared, USB
                                                                                                Module InterfaceSerial
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Operating Voltage5V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Aperçu du produit

                                                                                                RWD-MIFARE-OEM is a MicroRWD MF LP (Low Power) module is a complete read and write solution for 13.56MHz Mifare (1k, 4k and Ultralight versions) and supports "Mifare" contactless operations to dual interface cards such as DESFire, Mifare ProX, Smart MX and other types. The solution is entirely housed within a 24 pin DIL package and only needs an antenna connected and a 5v DC supply to be a fully featured ISO14443A Mifare read/write system. The MicroRWD MF LP version behaves in the same manner as the standard reader except that it has an active average current consumption of less than 100µA (micro Amps) with 1 second (default) polling rate. As on other RWD modules, all commands and data response are via a simple TTL level RS232 interface. In addition, the RWD MF LP version has auxiliary data outputs on the OP0/OP1 pins that can be programmed to automatically output UID (serial number)or other block data as asynchronous 9600 baud serial or Wiegand protocol Data High/Data Low signals.

                                                                                                • Complete "plug-and-go" RFID Read / Write system based on proven design.
                                                                                                • Integrated PCB antenna, LEDS, RS232 or USB interface
                                                                                                • Supports Mifare 1k, 4k, Ultralight and ICODE / Tag-it
                                                                                                • Average current consumption down to 100μA (micro Amps) even when fully active.
                                                                                                • Auxiliary output options for automatic data output as serial or Weigand protocol.
                                                                                                • "Reference Design Pack" available for ultra low cost higher volume applications.

                                                                                                Applications

                                                                                                Communications & Networking, Security, System Monitoring

                                                                                                Spécifications techniques

                                                                                                Module Applications

                                                                                                Wireless Connectivity-ZigBee, RF, Infrared, USB

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Operating Voltage

                                                                                                5V

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)

                                                                                                Module Interface

                                                                                                Serial

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (16-Jul-2019)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit