2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                Imprimer la page

                                                                                                RX-4MM5

                                                                                                434 MHz AM OOK Super-HET Receiver, 433.92 MHz Frequency, High Selectivity and Sensibility

                                                                                                AUREL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AUREL RX-4MM5
                                                                                                FabricantAUREL
                                                                                                Réf. FabricantRX-4MM5
                                                                                                Code Commande04R7726
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AUREL
                                                                                                FabricantAUREL
                                                                                                Réf. FabricantRX-4MM5
                                                                                                Code Commande04R7726
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF Modulation-
                                                                                                Data Rate Max-
                                                                                                Frequency433.92MHz
                                                                                                Sensitivity dBm-114dBm
                                                                                                Supply Voltage Min4.5V
                                                                                                Supply Voltage Max5.5V
                                                                                                Supply Current7.5mA
                                                                                                Supported Devices - RF Receivers-
                                                                                                RF Receiver Applications-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                RX-4MM5 is a Super-heterodyne receiver requires 5V of supply voltage and is designed to recover sequences of digital data transmission via AM OOK modulation at 433.92MHz. It has very high sensitivity of -114dBm and the frequency image rejection obtained through a new circuital technique. The RX4MM5 provides an RSSI output that implies the distance information from the correspondent transmitter and gives the measure of the received RF power.

                                                                                                • Super-heterodyne receiver requires 5V of supply voltage
                                                                                                • AM OOK modulation at 433.92MHz
                                                                                                • Very high sensitivity
                                                                                                • RSSI output proportional to the amplitude of the input signal
                                                                                                • Frequency image rejection obtained through a new circuital technique
                                                                                                • Dimension of 38.9 x 17.51 x 5.2mm

                                                                                                Applications

                                                                                                Wireless, Communications & Networking, RF Communications

                                                                                                Spécifications techniques

                                                                                                RF Modulation

                                                                                                -

                                                                                                Frequency

                                                                                                433.92MHz

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Current

                                                                                                7.5mA

                                                                                                RF Receiver Applications

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Data Rate Max

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -114dBm

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                Supported Devices - RF Receivers

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit