Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantCGS - TE CONNECTIVITY
Réf. FabricantRLC73PH2BR091FTDF
Code Commande72AK3849
Gamme de produitRLC73P Series
Informations produit
FabricantCGS - TE CONNECTIVITY
Réf. FabricantRLC73PH2BR091FTDF
Code Commande72AK3849
Gamme de produitRLC73P Series
Resistance0.091ohm
Product RangeRLC73P Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Spécifications techniques
Resistance
0.091ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Produits de remplacement pour RLC73PH2BR091FTDF
1 produit trouvé