2. Optoelectronics & Displays
                                                                                                3. PCB Mount Indicators
                                                                                                4. Single Color LED Circuit Board Indicators
                                                                                                Imprimer la page

                                                                                                15701008

                                                                                                STATUS INDICATOR, GREEN, 50MCD, 5MM ROHS COMPLIANT: YES

                                                                                                CML INNOVATIVE TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                CML INNOVATIVE TECHNOLOGIES 15701008
                                                                                                FabricantCML INNOVATIVE TECHNOLOGIES
                                                                                                Réf. Fabricant15701008
                                                                                                Code Commande83AK5033
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                CML INNOVATIVE TECHNOLOGIES
                                                                                                FabricantCML INNOVATIVE TECHNOLOGIES
                                                                                                Réf. Fabricant15701008
                                                                                                Code Commande83AK5033
                                                                                                LED ColorGreen
                                                                                                No. of LEDs1LEDs
                                                                                                LED MountingThrough Hole
                                                                                                Bulb SizeT-1 3/4 (5mm)
                                                                                                Forward Current If20mA
                                                                                                Luminous Intensity50mcd
                                                                                                Forward Voltage2V
                                                                                                Viewing Angle-
                                                                                                Height6mm
                                                                                                Width6mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Spécifications techniques

                                                                                                LED Color

                                                                                                Green

                                                                                                LED Mounting

                                                                                                Through Hole

                                                                                                Forward Current If

                                                                                                20mA

                                                                                                Forward Voltage

                                                                                                2V

                                                                                                Height

                                                                                                6mm

                                                                                                Product Range

                                                                                                -

                                                                                                No. of LEDs

                                                                                                1LEDs

                                                                                                Bulb Size

                                                                                                T-1 3/4 (5mm)

                                                                                                Luminous Intensity

                                                                                                50mcd

                                                                                                Viewing Angle

                                                                                                -

                                                                                                Width

                                                                                                6mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)