2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Kits
                                                                                                Imprimer la page

                                                                                                3000-1/24

                                                                                                3000 Series Rotary Tool Kit

                                                                                                DREMEL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DREMEL 3000-1/24
                                                                                                FabricantDREMEL
                                                                                                Réf. Fabricant3000-1/24
                                                                                                Code Commande26W6849
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                Informations produit

                                                                                                DREMEL
                                                                                                FabricantDREMEL
                                                                                                Réf. Fabricant3000-1/24
                                                                                                Code Commande26W6849
                                                                                                Kit Contents-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                The 401792 is a variable speed Rotary Tool features the EZ Twist™ nose cap with an integrated wrench that allows the nose cap to be used as a wrench to tighten accessories and eliminates the need for a separate wrench. A more efficient fan design and side vents provide a cooler running tool making it comfortable for extended periods of use. The tool also features a symmetrical design including a trumpet-shaped nose cap to facilitate a pencil-grip tool hold. The ability to use all existing Dremel rotary tool accessories and most attachments let the 3000 complete a wide range of applications including cutting, grinding, sanding, carving and polishing a variety of materials. The Dremel 3000 is the result of upgrading our most popular rotary tool using user-requested features to improve the tool’s design and ergonomics.

                                                                                                • EZ Twist™ nose cap with wrench for fast accessory changes
                                                                                                • Variable speed from 5000 to 32000 RPM
                                                                                                • Can be used with all Dremel rotary tool accessories and most attachments
                                                                                                • Cool-running ball bearing construction for smooth and quiet operation
                                                                                                • Replaceable motor brushes extend tool life
                                                                                                • 1.2 Amperage
                                                                                                • 6ft Cord length
                                                                                                • 120V Voltage
                                                                                                • 401 Mandrel
                                                                                                • 402 Mandrel
                                                                                                • 403 Bristle Brush
                                                                                                • 407 Coarse 1/2" Sanding Drum
                                                                                                • 408 1/2" 60 Grit Sanding Band
                                                                                                • 414 1/2" Felt Polishing Wheel (2)
                                                                                                • 415 Dressing Stone
                                                                                                • 421 Polishing Compound
                                                                                                • 426 1-1/4" Fiberglass-Reinforced Cut-Off Wheel (2)
                                                                                                • 428 3/4" Carbon Steel Brush
                                                                                                • 429 1" Felt Polishing Wheel
                                                                                                • 430 1/4" 60 Grit Sanding Band with Mandrel
                                                                                                • 432 1/2" 120 Grit Sanding Band (2)
                                                                                                • 438 1/4" 120 Grit Sanding Band
                                                                                                • 445 1/2" 240 Grit Sanding Band (2)
                                                                                                • 446 1/4" 240 Grit Sanding Band
                                                                                                • 85422 Silicon Carbide Grinding Stone

                                                                                                Applications

                                                                                                Maintenance & Repair

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (15-Jun-2015)