Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantDURATOOL
Réf. Fabricant22-25485
Code Commande53Y1780
Jaw Width-
Jaw Opening Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
A pair of TPU pads that are designed to attached to a standard 4” vise using built-in rare earth metals. Protect finishes of delicate parts without using duct tape or towels.
- Two rare-earth magnets on each pad attach to any metal vise
- 5/8” TPU pad material offers rigidity and stability with just enough flexibility to prevent damage to parts being held
- Ideal for use with jewelry, tubing, electronics, repair, and more
- 1/8” lip keeps pad from slipping
- Designed for use with a 4” vise
- Diamond textured gripping surface
- Surface: 4” x 1-1/8
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Spécifications techniques
Jaw Width
-
Product Range
-
Jaw Opening Max
-
SVHC
No SVHC (17-Jan-2023)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit