2. Static Control, Site Safety & Clean Room Products
                                                                                                3. ESD Protection Products
                                                                                                4. Static Charge Monitors
                                                                                                Imprimer la page

                                                                                                50721

                                                                                                ESD Tester, SmartLog Wrist Strap and Footwear Tester with Proximity and Barcode Reader

                                                                                                EMIT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EMIT 50721
                                                                                                FabricantEMIT
                                                                                                Réf. Fabricant50721
                                                                                                Code Commande41AH7413
                                                                                                Gamme de produitSmartLog Pro Series
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                EMIT
                                                                                                FabricantEMIT
                                                                                                Réf. Fabricant50721
                                                                                                Code Commande41AH7413
                                                                                                Gamme de produitSmartLog Pro Series
                                                                                                Product TypeSmartLog Wrist Strap and Footwear Tester with Proximity and Barcode Reader
                                                                                                Product RangeSmartLog Pro Series
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                • SmartLog Pro® with motorized turnstile
                                                                                                • Input voltage range from 100 to 120VAC
                                                                                                • Motorized arm rotation
                                                                                                • Automatic arm self-cantering
                                                                                                • Field configurable for single direction or bi-directional operation
                                                                                                • No exposed bolts or fasteners
                                                                                                • Hinged lid and interior panels provide easy service and installation access

                                                                                                Contenu

                                                                                                SmartLog Pro®, Turnstile, Wall mounting bracket, Dual independent foot plate, 2 x slanted standoffs, Socket head cap screw, 10-32 thread, Internal tooth lock washer, Allen wrench, 5/32", Turnstile anchor kit, 8 x Turnstile keys, Certificate of calibration.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                SmartLog Wrist Strap and Footwear Tester with Proximity and Barcode Reader

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Product Range

                                                                                                SmartLog Pro Series

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)