• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Imprimer la page

                                                                                                  FLUKE-434-II CAL

                                                                                                  Power Analyzer, Calibrated, Energy, Harmonics, Power, 8 Channel, 1V to 1kV, 100 Hz, 256 mm, 169 mm

                                                                                                  FLUKE FLUKE-434-II CAL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-434-II CAL
                                                                                                  Code Commande12AC7339
                                                                                                  Gamme de produit430-II Series
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-434-II CAL
                                                                                                  Code Commande12AC7339
                                                                                                  Gamme de produit430-II Series
                                                                                                  Analyzer FunctionsEnergy, Harmonics, Power
                                                                                                  No. of Channels8 Channel
                                                                                                  Voltage Range rms1V to 1kV
                                                                                                  Bandwidth100Hz
                                                                                                  External Height256mm
                                                                                                  External Width169mm
                                                                                                  External Depth64mm
                                                                                                  Product Range430-II Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  The FLUKE-434-II CAL is a 430 series II three-phase energy and power quality analyzer. It helps locate, predict, prevent and troubleshoot power quality problems in three phase and single-phase power distribution systems. In Fluke 434-II the functions volts/amps/hertz (Vrms phase to phase, Vrms phase to neutral, Vpeak, V Crest Factor, Arms Apeak, A Crest Factor, Hz) and dips & swells (Vrms½, Arms½, Pinst with programmable threshold levels for event detection), inrush(inrush current, inrush duration, Arms½, Vrms½), harmonics mode to check for voltage and current harmonics and THD per phase, power and energy, energy loss calculator and unbalance. The additional functions flicker, transients, power wave and mains signalling can be installed optionally. If not installed, they show up in the menu in grey colour.

                                                                                                  • Calibrated 3-phase energy and power quality analyzer
                                                                                                  • IEC 61000-4-30 class S standard compliance
                                                                                                  • 4 (3 phase + neutral) dc-coupled voltage and current inputs
                                                                                                  • Design rugged, shock proof with integrated protective holster
                                                                                                  • 127mm x 88mm (153mm/6.0in diagonal) LCD display
                                                                                                  • Time and date stamp for trend mode, transient display, system monitor and event capture
                                                                                                  • EN 61326 (2005-12) for emission and immunity
                                                                                                  • Operating temperature range from 0°C to +40°C, +40°C to +50°C excluding battery
                                                                                                  • Mini-USB-B, isolated USB port for PC connectivity, SD card slot accessible behind instrument battery
                                                                                                  • Seven hours operating time per charge on Li-ion battery pack

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  FLUKE-434-II three-phase energy analyzer, BC430 power adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 test lead and alligator clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24inch (61cm) length, 4 flexible current probes, 8GB SD card, PowerLog on CD (includes operator manuals in PDF format), USB cable A - mini B, C1740 soft case.

                                                                                                  Spécifications techniques

                                                                                                  Analyzer Functions

                                                                                                  Energy, Harmonics, Power

                                                                                                  Voltage Range rms

                                                                                                  1V to 1kV

                                                                                                  External Height

                                                                                                  256mm

                                                                                                  External Depth

                                                                                                  64mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Channels

                                                                                                  8 Channel

                                                                                                  Bandwidth

                                                                                                  100Hz

                                                                                                  External Width

                                                                                                  169mm

                                                                                                  Product Range

                                                                                                  430-II Series

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)