2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Imprimer la page

                                                                                                  FLUKE-771 CAL

                                                                                                  CLAMP METER, 0-20.99MA, CAL

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE FLUKE-771 CAL
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-771 CAL
                                                                                                  Code Commande12AC7420
                                                                                                  Gamme de produit770 Series
                                                                                                  2 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+1 522,590 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 522,59 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-771 CAL
                                                                                                  Code Commande12AC7420
                                                                                                  Gamme de produit770 Series
                                                                                                  Product Range770 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  The FLUKE-771 CAL is a milliamp process clamp meter. This milliamp process clamp meter can measure mA signals without breaking the loop. The popular Fluke 771 milliamp clamp meter saves time by making fast, accurate measurements on 4-20mA signal loops without breaking the circuit. It measure mA signals for PLC and control system analogue I/O without breaking the loop, measure output signals from transmitters without breaking the loop, measurement spotlight and measure up to 99.9mA range non-contact, measurement spotlight illuminates hard to see wires in dark enclosures. It is best in class 0.2% accuracy, 0.01mA resolution and sensitivity. The dual backlit display with both mA measurement and percent of 4 to 20mA span, hold function captures and displays changing measurements.

                                                                                                  • Calibrated milliamp process clamp meter, DC current measurement with jaw
                                                                                                  • Power saving features, auto-off, backlight timeout extend battery life
                                                                                                  • Detachable clamp with extension cable, automatic power off & saves battery life
                                                                                                  • Correlate process indication with real physical value & no disruption to the process
                                                                                                  • Enables measurements in difficult situations & measurement process is easier and quicker
                                                                                                  • Diameter of measurable conductor 0.177" or 4.5mm max, operating temperature range from -10 to 50°C
                                                                                                  • IP 40 rating, 0 to 2000m operating altitude
                                                                                                  • Meets EN61326-1 EMI/RFI
                                                                                                  • (2) AA 1.5V alkaline, IEC LR6, 40hour typical power, battery life
                                                                                                  • Dimension of 59mm x 38mm x 212mm, (2.32" x 1.5" x 8.35"), 260g weight (9.1oz)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  Fluke 771 milliamp process clamp meter, Soft carrying case, Users manual.

                                                                                                  Avertissements

                                                                                                  Follow local and national safety codes. One must use protective equipment to prevent an electrical shock and arc blast injury where hazardous live conductors are exposed.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  770 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)