| Quantité | Prix |
|---|---|
| 1+ | 536,630 $ |
Informations produit
Aperçu du produit
LTE MODULE,FLUKE-177X is a LTE module for the 177X multimeters. For data transmission/access via the cell phone network, this LTE module allows communication with 177X multimeters (the multimeter must be close enough to a compatible cell tower). Typical applications are offices, workshops, remote locations, users who want to reduce truck calls to site to reduce costs by not having personnel travelling to site, users who need to keep a close eye 24/7 on their electrical infrastructure, users with large analyzer networks from which they can easily collect logged data in one central location for easier analysis and reporting, solar generation operators, electric power utilities, waste water plants (with remote facilities), healthcare facilities, plants that have a wide range of equipment (AC and DC operated equipment), petrochemical plants etc, electrical contractors, installation technicians, energy consultants, technicians, and managers, VFD specialists, manufacturing, campus.
- High speed download of logged data from second location, office, workshop or other remote locations
- VNC software allows remote instrument setup and viewing of measured data
- Requires external antenna with an SMA plug for connection to the instrument (sold separately)
- Requires a suitable SIM card with subscription to a network operator (sold separately)
Spécifications techniques
LTE Communication Module
-
Fluke 177X Multimeters
No SVHC (15-Jun-2015)
Législation et Questions environnementales
Certificat de conformité du produit