Informations produit
Aperçu du produit
HT-468R is a 3 in 1 ratcheting Ethernet modular crimp tool for 4x2, 4x4 RJ22, 6x4 RJ11, 6x6 RJ12 and 8x8 RJ45 plugs with built in strip and cut tools. This all in one VDV (Voice/Data/Video) crimper combines a wire stripper and cutter with the three crimp slots for the most popular Registered Jack (RJ) type plugs. One side features an 8 position crimp die for RJ45 (8x8) plugs alongside a 6 position die for RJ11 (6x4) and RJ12 (6x6) plugs. The opposite side features a 4 position crimp die for RJ22 (4x4) handset style plugs. It is made with an all steel frame to insure a long service life and the built in cable cutter/stripper allows for faster cable prep with just one tool for both flat and round cable. The ratcheting design means easy, efficient and consistent terminations as user will never have to wonder if the tool crimped down far enough on your plugs. Applications are cable installation, cable assembly, cable repair, tool kits, DIY.
- Ratcheting design ensures easy, quick and consistent terminations every time
- Built-in cutter/stripper works with flat and round cable and eliminates need to carry extra tools
- Handle grips for comfort
Avertissements
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Remarques
RJ style connectors sold separately.
Spécifications techniques
Ratchet
-
RJ11, RJ12, RJ22 & RJ45 Modular Plugs
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit