2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Stripping Tools
                                                                                                5. Coaxial Cable Strippers
                                                                                                Imprimer la page

                                                                                                HT312B

                                                                                                Cable Stripper, RG59, RG58 and RG62 Coaxial Cable, 3 Blades

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM HT312B
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantHT312B
                                                                                                Code Commande90M0442
                                                                                                Votre numéro de pièce
                                                                                                4 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+68,110 $
                                                                                                5+64,000 $
                                                                                                10+59,880 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                68,11 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantHT312B
                                                                                                Code Commande90M0442
                                                                                                Stripping Capacity Metric-
                                                                                                For Use WithRG58/89/62/3C/4C Coaxial Cables
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                HT312B is a coax cable stripper. This series offers a choice of two time saving tools to quickly and accurately cut and trim the coaxial jacket, shield and inner insulation in one easy step. Just lock the tool over the coax, spin clockwise 4 or 5 times and pull off the unwanted portion. Compartment holds hex key to align sensitive socket and adjust blade cut for optimum results. Typical applications are cable assembly, cable installation, cable repair.

                                                                                                • Suitable for common cable sizes of RG59, RG58 and RG62
                                                                                                • Three blade construction for optimum performance
                                                                                                • Adjustable to assure accuracy
                                                                                                • Preparation of coaxial cable for connector termination
                                                                                                • Quickly and accurately stripes coaxial cable
                                                                                                • 3-blade for RG58/59/62

                                                                                                Avertissements

                                                                                                This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.

                                                                                                Spécifications techniques

                                                                                                Stripping Capacity Metric

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                RG58/89/62/3C/4C Coaxial Cables

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex