2. Wireless Modules & Adaptors
                                                                                                3. Communications & Networking Modules
                                                                                                4. Ethernet Modules & POE
                                                                                                Imprimer la page

                                                                                                POESOD1GBT-LC

                                                                                                PoE Injector, 1 Port, 12 V, 60 W, IP67, Gigabit, 802.3bt 802.3at+, End Span/Mid Span

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM POESOD1GBT-LC
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantPOESOD1GBT-LC
                                                                                                Code Commande49AM5616
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+264,100 $
                                                                                                5+255,780 $
                                                                                                10+247,440 $
                                                                                                25+235,050 $
                                                                                                50+226,100 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                264,10 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantPOESOD1GBT-LC
                                                                                                Code Commande49AM5616
                                                                                                Module ApplicationsBridges/Network Switches/Amplified Antennas, IP & Security Cameras, VoIP Telephones, Traffic Systems
                                                                                                Data Rate-
                                                                                                Module InterfacePoE++
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                POESOD1GBT-LC is a 1-port power over Ethernet splitter that can be used in the transportation and telecommunications industries, as well as in smart offices, outdoor and residential settings. This mountable splitter is rated for PoE++ at up to Cat6 gigabit speeds. The unit is powered via PoE over the input RJ45 Ethernet cable. It then splits the power and data into separate cables for non-PoE devices. Its ruggedized metal shell is IP67 water resistant and comes with LED status indicators. The unit can be mounted securely with the supplied screws if desired. The POESOD1GBT-LC Ethernet splitter allows you to disconnect power from a power over Ethernet cable and split it into separate power and data cables for a non-power over Ethernet device that requires separate power and data inputs. This also allows you to as well as avoid installing an outlet near the device to instead use your existing power over Ethernet splitter infrastructure up to 100m.

                                                                                                • Input port is an RJ45 jack and supports both IEEE 802.3bt PoE++ power and 10/100/1000BaseT data
                                                                                                • Outdoor IEEE 802.3bt PoE ++ PoE splitter, 12V at 5A, 60W budget(IEEE 802.3at+ backward compatible)
                                                                                                • IP67 rated waterproof, ruggedized aluminum metal case is appropriate for outdoor use
                                                                                                • Gigabit rated (Cat6) for up to 100m
                                                                                                • Input port power and data: 10/100/1000BaseT Ethernet with IEEE 802.3bt PoE++
                                                                                                • Output power port: 2-pin terminal block DC jumper, output data port: 10/100/1000BaseT Ethernet
                                                                                                • Suitable for IP and security cameras, VoIP telephones, digital signage and building control systems

                                                                                                Spécifications techniques

                                                                                                Module Applications

                                                                                                Bridges/Network Switches/Amplified Antennas, IP & Security Cameras, VoIP Telephones, Traffic Systems

                                                                                                Module Interface

                                                                                                PoE++

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Data Rate

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer