LUMBERG AUTOMATION

À propos de LUMBERG AUTOMATION


Lumberg Automation logo

 

Lumberg Automation is a leading supplier of industrial connectivity solutions. The extensive product portfolio includes power, sensor/actuator, and data connectors, as well as active and passive I/O modules. Lumberg Automation products offer a compact design and outstanding electrical and mechanical characteristics to meet the highest quality standards.
The company’s profile encompasses many years of industry experience and consulting expertise in the development of customer-specific solutions for the field level.

Catégories Phares
Sensor Actuator Connectors and Cordsets

A comprehensive portfolio of moulded versions that can withstand harsh environments and connect sensors and actuators in factory and machine automation. Their rugged design means they are used in applications such as robotics and moulding machines, F&B sector and in the chemical and pharmaceutical industry and are an essential part of I/O distribution systems.

Sensor Cable Connectors and Assemblies

A comprehensive portfolio of field attachable and receptacle versions that can withstand harsh environments and connect sensors and actuators in factory and machine automation.

Hirschmann Power Connectors

When it comes to electrical machinery, a reliable and consistent power supply is essential. The Belden Power portfolio offers a wide, practical choice to meet your individual application objectives, from design diversity to specific standards and high voltage versions.

Data Connectors

Ethernet-based and fieldbus protocol connectivity portfolio. Data Connectors are ideal for end-to-end data transmission from field/control to management level.

I/O Active Modules

Flexible and cost-effective I/O are critical to intelligent and reliable communication. The Lumberg Automation active I/O system portfolio of LioN-P, LioN-R and LioN-M modules offers a variety of solutions to meet your needs.

I/O Passive Modules

A market-leading solution that transformed machine connectivity. Wide choice of 4, 6, 8, 10 or 12 ports, with or without LED operation and function indicators, M8 (Pico) or M12 (Micro) I/O connector, top or side entry I/O mounting, with integrated control cable.

Hirschmann Valve Connectors

Valve connectors with extremely robust design build to last, no matter where your applications take you.

Single Pair Ethernet (SPE)

The SPE enables connections to be made from IP20 controlled environments to the harsh industrial environments of IP65/IP67. The cordsets are easy to commission and overcome space constraints thanks to their lightweight design, which allows for increased flexibility and bending ratios.

It will be available soon

Produits phares
M12 Sensor Cable Assemblies

RST 4-225 - M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm²

M8 Sensor Cable Assemblies

RKMV 3-224 - M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm²

LioN - Power

0980 ESL 311-111 - LioN-P, EtherNet/IP I/O Device, 16DI (8x M12), 7/8" Power Supply, Metal, 60 mm

Rectangular Power Connectors

GDM 3009 Black - DIN Valve Connector, Form A, Field Attachable, 3+Ground, PG 9, Black Housing, without circuitry, 250 V

Applications
Consumer Packaged Goods / CPG

By connecting and managing assets and operations in real time and on demand, CPG companies can drive the automation and efficiency required for new manufacturing opportunities. Belden provides the end-to-end solutions, services and tools to help CPG plants take the next step in their digitalisation journey.

Material Handling

As material handling companies focus on production speed and customer selection, the demand for automation that can ensure accurate, on-time delivery will continue to grow. Going fully automated will radically differentiate your warehouse, enabling you to serve customers better and save costs. Belden helps you to solve your warehouse challenges and improve your operational KPIs.

Machinery

Belden works closely with system integrators & customers in the Machine Building industry to provide customized network communication solutions designed for maximum reliability, availability & security in highly-automated settings.

Transportation

From the bus or car, to the tunnel, wayside equipment, station and control center, Belden’s unmatched portfolio of industrial networking solutions meets the evolving needs of the transit industry. And it’s all backed by the best product warranties in the industry, compliance with the latest regulations and a comprehensive customer innovation center with services to support the digitization and maintenance of transportation networks.

Trouvez des experts, des ingénieurs et des passionnés. Par des ingénieurs pour des ingénieurs.

Adhérer maintenant

Demander un devis

Accès rapide, facile et flexible à vos devis en ligne.

Appelez notre équipe dédiée auou envoyez-nous vos besoins en ligne.

Demander un devis

CMS:sfe4-lumberg-automation

Liste de produits de Lumberg Automation


Cable, Wire & Cable Assemblies

Connectors

Electrical

Tools & Production Supplies

Afficher tous les produits (1 130)

Nouveaux produits de Lumberg Automation


Connectors

Afficher tous les produits (43)

Vidéos


Communauté


Aimeriez-vous que d'autres clients vous informent sur ce produit ?

  Consultez les discussions, les blogs et les documents des membres de notre communauté.

Filtres :

Sélectionnez le(s) type(s) de document que vous souhaitez voir et cliquez sur le bouton « Appliquer les filtres »
Posez une question à l'un de nos experts ou commencez une discussion et obtenez des réponses d'experts fournisseurs et autres ingénieurs de notre communauté.
CMS:sfe3-lumberg-automation