2. Automation & Process Control
                                                                                                  3. Automation Signaling
                                                                                                  4. Audio Signal Indicator Units
                                                                                                  Imprimer la page

                                                                                                  82-951

                                                                                                  Flush Mount Alarm 110DB

                                                                                                  MCM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MCM 82-951
                                                                                                  FabricantMCM
                                                                                                  Réf. Fabricant82-951
                                                                                                  Code Commande95T4036
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 31 semaine(s)

                                                                                                  Informations produit

                                                                                                  MCM
                                                                                                  FabricantMCM
                                                                                                  Réf. Fabricant82-951
                                                                                                  Code Commande95T4036
                                                                                                  Supply Voltage VAC-
                                                                                                  Supply Voltage VDC12V
                                                                                                  TonesSingle
                                                                                                  Sound Pressure Level (SPL)110dBA
                                                                                                  IP / NEMA Rating-
                                                                                                  Product Range-
                                                                                                  Resonant Frequency-
                                                                                                  Current Consumption120mA
                                                                                                  External Depth43mm
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Flush Mount Piezo Siren Compact device mounts on any surface and produces a piercing 110dB siren tone. Perfect for interior use when you want a potential intruder to know they've been detected. Mounts with standard wood screws or wall anchors and requires 12VDC power supply.

                                                                                                  • Further Details:
                                                                                                  • Operating voltage range: 10~16VDC (reverse polarity protected)
                                                                                                  • Current consumption: 120mA (at 12VDC)
                                                                                                  • Operating frequency: 2.4KHz ~ 3.7KHz
                                                                                                  • Dimensions: 4.8" (H) x 2.9" (W) x 1.7" (D)

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Tones

                                                                                                  Single

                                                                                                  IP / NEMA Rating

                                                                                                  -

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  External Depth

                                                                                                  43mm

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Supply Voltage VDC

                                                                                                  12V

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  110dBA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Current Consumption

                                                                                                  120mA