Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantMG CHEMICALS
Réf. Fabricant609
Code Commande20X0846
Board TypeSingle Side Copper Clad
Board MaterialCopper Clad FR4
Hole Diameter-
External Height150mm
External Width150mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The 1/16" single sided, Positive Presensitized copper clad board was developed specifically for the circuit processing industries requirements. Provides UV blocking and fluorescence when using automated optical inspection. FR laminate board contains 1 ounce of copper per square foot.
- Flame retardant laminate is translucent in color
- Made of woven glass cloth impregnated with epoxy resin
- Complies with UL #E214381
- Dimensions: 6" x 6"
Spécifications techniques
Board Type
Single Side Copper Clad
Hole Diameter
-
External Width
150mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Copper Clad FR4
External Height
150mm
Board Thickness
1.6mm