2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Imprimer la page

                                                                                                AC320005-4

                                                                                                Display Module, WQVGA, 480 x 272 Resolution, TFT, maXTouch, MEB II, Xplained Pro/Ultra

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP AC320005-4
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantAC320005-4
                                                                                                Code Commande33AC1657
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 41 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+455,620 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                455,62 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantAC320005-4
                                                                                                Code Commande33AC1657
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberMXT336
                                                                                                Silicon Family Name-
                                                                                                For Use WithDM320005-2 Multimedia Expansion Board II, Xplained Pro & Xplained Ultra Board
                                                                                                Kit ContentsWQVGA Display Module With maXTouch AC320005-4
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                AC320005-4 is a high-performance 4.3" WQVGA display module with maXTouch® technology which is designed for evaluating the Microchip graphics display solution and graphics library for 32-bit microcontrollers. This board is compatible with the Multimedia Expansion Board II (DM320005-2), as well as with Xplained Pro and Xplained Ultra evaluation kits. This board has a TFT 480 x 272 display with 24-bit parallel RGB interface with a maXTouch technology capacitive touch interface.

                                                                                                • 480 x 272 TFT display
                                                                                                • maXTouch MXT336 and QTouch
                                                                                                • QT1070 (with four navigation keys)
                                                                                                • 4K-bit 1-wire EEPROM
                                                                                                • Integrated Projective Capacitive Touch (PCAP) panel

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                WQVGA Display Module With maXTouch AC320005-4

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MXT336

                                                                                                For Use With

                                                                                                DM320005-2 Multimedia Expansion Board II, Xplained Pro & Xplained Ultra Board

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2018)