2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                EV79Y91A

                                                                                                DEV BOARD, BLE, ZIGBEE, THREAD

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP EV79Y91A
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV79Y91A
                                                                                                Code Commande26AM8536
                                                                                                Votre numéro de pièce
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                1 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                4 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+86,730 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                86,73 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantEV79Y91A
                                                                                                Code Commande26AM8536
                                                                                                Board TypeCuriosity Board
                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberWBZ451HPE
                                                                                                IC FunctionBluetooth Low Energy and Zigbee Module
                                                                                                Application Sub TypeBluetooth Low Energy, ZigBee, Thread
                                                                                                Kit ContentsCuriosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                EV79Y91A is a WBZ451HPE curiosity board. This is an efficient and modular development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip's Bluetooth® Low Energy and Zigbee® RF Module. supports a variety of applications such as wireless lighting, industrial automation, home automation and Internet of Things (IoT), thread, Other Bluetooth Low Energy or Zigbee and proprietary applications.

                                                                                                • Offer integrated programming/debugging features using PICkit™ On-board 4 (PKOB4) debugger interface
                                                                                                • Requires only a USB Type-C™ cable to power-up, program, and debug the WBZ451HPE module
                                                                                                • Includes a mikroBUS™ Click™ header
                                                                                                • Enables rapid prototyping by utilizing the Bluetooth Low Energy and Zigbee-enabled RF Module
                                                                                                • 2 Xplained PRO (XPRO) headers for connecting various XPRO board and for accessing the available GPIO

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Curiosity Board

                                                                                                Silicon Core Number

                                                                                                WBZ451HPE

                                                                                                Application Sub Type

                                                                                                Bluetooth Low Energy, ZigBee, Thread

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                IC Function

                                                                                                Bluetooth Low Energy and Zigbee Module

                                                                                                Kit Contents

                                                                                                Curiosity Development Board WBZ451HPE, A Type-A Male to Micro-B USB Cable

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised