2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Imprimer la page

                      MCP9984T-AE/E3VAO

                      Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, MSOP, 10 Pins

                      MICROCHIP MCP9984T-AE/E3VAO
                      MICROCHIP MCP9984T-AE/E3VAO
                      MICROCHIP MCP9984T-AE/E3VAO
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMICROCHIP
                      Réf. FabricantMCP9984T-AE/E3VAO
                      Code Commande11AM8835
                      15 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+1,170 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      1,17 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMICROCHIP
                      Réf. FabricantMCP9984T-AE/E3VAO
                      Code Commande11AM8835
                      IC Output TypeI2C, SMBus
                      Sensor Output TypeDigital
                      Sensing Accuracy Range± 1°C
                      Accuracy± 1°C
                      Sensing Temperature Min-40°C
                      Measured Temperature Min-40°C
                      Measured Temperature Max125°C
                      Sensing Temperature Max125°C
                      Sensor Case / PackageMSOP
                      Sensor Case StyleMSOP
                      No. of Pins10Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.6V
                      No. of Channels5Channels
                      Resolution11 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      MCP9984T-AE/E3VAO is a high-accuracy, low-cost, 2-wire communication protocol (I²C/SMBus) temperature sensor. It can monitor 4 temperature channels. Advanced features such as resistance error correction (REC), beta compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications. Resistance error correction automatically eliminates the temperature error caused by series resistance allowing greater flexibility in routing thermal diodes. Beta compensation eliminates temperature errors caused by low, variable beta transistors common in today's fine geometry processors. The automatic beta detection feature monitors the external diode/transistor and determines the optimum sensor settings for accurate temperature measurements regardless of processor technology.

                      • VDD supply voltage range from 1.7V to 3.6V
                      • Supply current is 40µA typ at (0.0625 conversions/second, dynamic averaging disabled)
                      • Standby supply current is 30µA typ at (-40°C TA +125°C)
                      • Temperature accuracy is ±0.2°C typ at (+20C < TA < +85°C, VDD = 3.3V)
                      • Leakage current is ±5µA maximum at (-40°C TA +125°C)
                      • Input current is ±5µA max at (SDA and SCL pins only)
                      • Capacitance is 5pF typ at (-40°C TA +125°C)
                      • Clock frequency is 1000KHz max at (1.7V < VDD < 3.6V)
                      • Temperature range from -40°C to +125°C
                      • 8-lead plastic micro small outline package

                      Spécifications techniques

                      IC Output Type

                      I2C, SMBus

                      Sensing Accuracy Range

                      ± 1°C

                      Sensing Temperature Min

                      -40°C

                      Measured Temperature Max

                      125°C

                      Sensor Case / Package

                      MSOP

                      No. of Pins

                      10Pins

                      Supply Voltage Max

                      3.6V

                      Resolution

                      11 bits

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 1°C

                      Measured Temperature Min

                      -40°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case Style

                      MSOP

                      Supply Voltage Min

                      1.7V

                      No. of Channels

                      5Channels

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100