2. Connectors
                                                                                                3. Electrical Connectors & Power Strips
                                                                                                4. Industrial Mains Plugs & Sockets
                                                                                                Imprimer la page

                                                                                                112219-0052

                                                                                                Power Entry Connector, 30 A, 480 V, Panel Mount, Socket, 3P+E

                                                                                                MOLEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MOLEX 112219-0052
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant112219-0052
                                                                                                Code Commande65AC0480
                                                                                                Gamme de produitArcArrest 112219 Series
                                                                                                Egalement appeléARC30FAE03, GTIN UPC EAN: 78172559229
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MOLEX
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant112219-0052
                                                                                                Code Commande65AC0480
                                                                                                Gamme de produitArcArrest 112219 Series
                                                                                                Egalement appeléARC30FAE03, GTIN UPC EAN: 78172559229
                                                                                                Current Rating30A
                                                                                                Voltage Rating VAC480V
                                                                                                Connector MountingPanel Mount
                                                                                                Pin Configuration3P+E
                                                                                                Connector Colour-
                                                                                                IP RatingIP69K
                                                                                                Product RangeArcArrest 112219 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Molex/Woodhead's ArcArrest 30A Switch-Rated Connector System incorporates many options and components into a smooth, contoured design and delivers the simplest and fastest way to de-energize industrial machines and equipment and perform Lockout/Tagout operations. The parts are inclusive of finger drawplates and plug caps as standard. A smooth housing design that can withstand washdown makes this an ideal solution for food processing applications. Spring-loaded silver-alloy contacts provide the connector with switching capabilities, similar to the design of a circuit breaker or contactor. The connector remains engaged during operation to protect users from arc flash and contact with live electrical components. Rotation of the plug is required after the system is de-energized which closes a dead-front shutter on the receptacle. All critical components arem heavily glass-reinforced with 100% Valox materials eliminating the need of nylon components which would be prone to moisture absorption and dimensional instability.

                                                                                                • Laser labelling provides a clean and permanent record of certifications and specifications
                                                                                                • Greatly reduces the harboring of bacteria and dirt in the label making it ideal to use in packing and packaging industries
                                                                                                • Furnace-brazed contact tips provide superior flatness and positioning accuracy compared to flame brazing process
                                                                                                • NEMA 4X and IP69k rating eliminates ingress of dust and water in a variety of harsh industrial environments
                                                                                                • Sealing is automatic when connected. Achieves sealing while disengaged with closed receptacle lid and plug

                                                                                                Applications

                                                                                                Automation & Process Control, Construction, Data / Computing, Food & Drink, Industrial, Power Management

                                                                                                Spécifications techniques

                                                                                                Current Rating

                                                                                                30A

                                                                                                Connector Mounting

                                                                                                Panel Mount

                                                                                                Connector Colour

                                                                                                -

                                                                                                Product Range

                                                                                                ArcArrest 112219 Series

                                                                                                Voltage Rating VAC

                                                                                                480V

                                                                                                Pin Configuration

                                                                                                3P+E

                                                                                                IP Rating

                                                                                                IP69K

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (4)

                                                                                                Enhanced Product Overview EN

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer